Overview of B260-13-F by Diodes Incorporated
The B260-13-F is a Schottky Rectifier Diode characterized by a single-phase, 1-element structure, capable of handling a repetitive peak reverse voltage (V(RRM)) of 60V and an average forward current of 2A. Manufactured with silicon in a green, plastic, DO-214AA (SMB) package, this component is notable for its 2-pin configuration. The maximum forward voltage is specified at 700mV, underlining the part’s efficiency in minimizing voltage drop during operation. This particular diode is RoHS compliant, affirming its production under regulations that limit the use of certain hazardous substances in electronics.
Within its technical specifications, the B260-13-F boasts features such as a maximum non-repetitive peak forward current of 50A, making it suitable for applications where brief high-current demands are expected. The operating temperature range of this diode spans from -65°C to 150°C, allowing it to function effectively in a wide range of environmental conditions. Additionally, its small outline package and surface-mount capability facilitate easy integration into various electronic assemblies.
This component’s attributes, like high reliability and low power loss, make it an ideal choice for efficiency-centered applications. The part’s status is active, indicating ongoing production and availability in the market. The factory lead time for the B260-13-F is currently at 32 weeks and 4 days, which is subject to change and should be verified at the time of procurement.
Industry Applications for B260-13-F
The B260-13-F, belonging to the subcategory of Rectifier Diodes, finds its place in a multitude of industry applications, covering everything from power management to energy conversion in advanced technological systems. Its high reliability and efficiency make it a suitable component for various sectors. While the direct application of the B260-13-F necessitates thorough validation by engineering teams, the following industries are identified as potential utilizants:
- Space Technology: Given its robust temperature range and reliability, the B260-13-F could potentially be applied in satellite power systems where efficient power conversion and temperature resilience are critical. The part’s attributes may support the demands of space-grade power supply units or solar panel arrays.
- Energy and Power Systems: In renewable energy applications such as solar inverters or wind turbine power systems, the B260-13-F might provide efficient rectification, contributing to the overall power conversion efficiency. Its low power loss feature could be particularly beneficial in maximizing the energy harvested from renewable sources.
- Power Management for Electronic Devices: The versatility and efficiency of the B260-13-F potentially make it suitable for power supply circuits within consumer electronics, computer systems, and telecommunications equipment. These applications often require reliable, efficient diodes for voltage regulation and power conversion tasks.
- Industrial Automation: In industrial settings, where machinery requires robust electronic components for power management and control systems, the B260-13-F could be a fitting choice, given its high reliability and ability to manage significant voltage and current levels.
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated stands as a globally recognized manufacturer in the realm of semiconductor components, with a strong portfolio that notably includes a wide array of Rectifier Diodes, among others. The company’s commitment to quality, performance, and environmental compliance underpins the reliability of its products, including the B260-13-F. Diodes Incorporated caters to a diverse range of applications across several industries, from consumer electronics to renewable energy systems. Their product offerings are not limited to rectifier diodes but extend across a comprehensive spectrum of discrete, logic, and analog semiconductor solutions, all designed to address multifaceted engineering challenges.
Where to Find B260-13-F by Diodes Incorporated
To locate and purchase the B260-13-F, interested parties should consider utilizing findchips.com, where current stock levels, pricing, and distributor information can be easily accessed. By searching for B260-13-F on FindChips, buyers are also offered the opportunity to explore alternate parts in the category of Rectifier Diodes that might be offered by Diodes Incorporated or other reputable manufacturers. Over the years, this part has been available through a range of distributors, including New Advantage Corporation, LCSC, Avnet Silica, and DigiKey, among others. To ensure the most current and competitive options, prospective buyers are advised to consult FindChips for up-to-date listings and availability.