CBC13W3M00HEZ/AA by Amphenol Positronic

Overview of CBC13W3M00HEZ/AA by Amphenol Positronic

The CBC13W3M00HEZ/AA by Amphenol Positronic is a D subminiature connector, specifically classified under the D Type Connectors category. This component is designed with mixed contact connectors COMBO 13W3M crimp LC tin, indicating a combination of different contact types within a single connector housing, optimized for crimp termination. This particular model is noted for its machined contacts, a hallmark of precision and reliability, offering consistent performance through its rated cycles.

Characterized by a male contact gender, the connector leverages mixed contact patterns that allow for a blend of power and signal in one connector, supporting various application needs. The body materials of glass-filled polyester for the insulator and steel for the shell, coupled with a tin shell finish, ensure robustness and durability. With an insulation resistance of 5,000,000,000 Ω and a dielectric withstanding voltage of 1414VAC, it excels in electrical performance.

The CBC13W3M00HEZ/AA operates within a temperature range of -55 °C to 125 °C, making it suitable for various environmental conditions. Additionally, the rated current for power is at 80 A, and for signal, it is at 7.5 A, signifying its capability to handle significant electrical loads. The certification under standards such as CSA, IEC, and UL, along with compliance to RoHS, underscores its adherence to international safety and environmental directives.

Industry Applications for CBC13W3M00HEZ/AA

The CBC13W3M00HEZ/AA’s diverse attributes lend it to potential application across various fields. While the specific use within any application needs thorough verification by engineering teams, some conceptual applications based on its characteristics might include:

  • Consumer Electronics: Given its mixing contacts capability, the connector could potentially be applied in sophisticated consumer electronics where integration of power and signal in a compact space is required. For example, high-end audio interfaces, gaming consoles, or professional cameras might utilize such connectors to achieve compact, efficient designs.
  • Energy and Power Systems: In energy distribution or control systems, the high power rating and robust environmental performance make it suitable for connections within power converters, solar panel inverters, or charging stations for electric vehicles. The durability and reliability in various temperatures are crucial for outdoor or industrial settings.
  • Renewable Energy: Within the renewable energy sector, especially in solar energy systems or wind turbines, connectors that can withstand environmental stressors while providing reliable power and signal integration are essential. The high dielectric voltage and insulation resistance could serve to ensure safety and efficiency in such applications.

It is crucial to note that these potential industry applications are illustrative and necessitate detailed analysis by engineering and procurement teams to ensure compliance with specific industry standards and application requirements.

About Amphenol Positronic

Amphenol Positronic is a global leader in the manufacture and supply of high-reliability electronic connectors and related components. With a strong emphasis on engineering and innovation, Amphenol Positronic has carved a niche in producing a wide array of connector solutions, including an extensive range of D Type Connectors. The CBC13W3M00HEZ/AA is part of this broad portfolio, demonstrating the company’s commitment to quality, reliability, and performance. Amphenol Positronic connectors are known for their precision manufacturing, superior performance, and adherence to international standards, marking them as a preferred choice for various industrial, commercial, and aerospace applications.

Where to Find CBC13W3M00HEZ/AA by Amphenol Positronic

For procurement teams and engineers looking to source the CBC13W3M00HEZ/AA, findchips.com offers a comprehensive platform to research availability and pricing from various distributors. Historically, this part has been available at distributors such as Interstate Connecting Components, Heilind Electronics, and Mouser Electronics. However, inventory levels and pricing are subject to change, making it imperative for buyers to utilize findchips.com to get current stock levels and competitive pricing. Furthermore, for those considering alternate parts or different specifications, exploring other D Type Connectors offered by Amphenol Positronic or other manufacturers can provide additional options to meet specific needs.

Compare pricing for CBC13W3M00HEZ/AA and other D Type Connectors / Connectors at findchips.com