Overview of BSC098N10NS5ATMA1 by Infineon Technologies AG
The BSC098N10NS5ATMA1 is a high-performance Power Field-Effect Transistor (FET) designed by Infineon Technologies AG. It is characterized by a drain current (I(D)) of 11A and drain source voltage (Vds) of 100V, with an exceptionally low drain-source on resistance of 0.0098ohm, indicating its efficiency in minimizing power losses during operation. With its capability to handle a pulsed drain current (IDM) of up to 240 A, it exemplifies the MOSET’s ability to manage high current surges. Structured as a 1-element, N-channel silicon metal-oxide semiconductor FET, it is designed for enhancement mode operation, embedded in a compact, environmentally friendly green plastic package, known as SUPERSO8 or TDSON-8. The transistor’s surface mount configuration and a moisture sensitivity level of 1 point to its suitability for a broad range of applications while minimizing moisture-related degradation risks. RoHS compliance affirms its adherence to environmental standards, making it a viable choice for global markets. Additionally, the built-in diode within its configuration enhances circuit protection, marking it as a versatile component for switching applications demanding robust performance and reliability. Noteworthy is the transistor’s ability to withstand a peak reflow temperature of 260°C for a maximum of 40 seconds, aligning with standard SMT processes.
Industry Applications for BSC098N10NS5ATMA1
The application range of the BSC098N10NS5ATMA1 is vast due to its efficient power handling and robust design. Here are some key industries and potential use cases:
- Energy and Power Systems: It might serve as a critical component in solar inverters, power supplies, DC-DC converters, and other energy management systems. Its high efficiency and low on-resistance capability could optimize energy conversion processes, potentially reducing thermal stress and enhancing system reliability.
- Industrial Automation: Devices such as motor controllers, actuators, and automated machinery potentially benefit from the BSC098N10NS5ATMA1’s switching capabilities and durability, especially in harsh industrial environments where operational reliability is paramount.
- Consumer Electronics: In applications ranging from power management systems within smartphones and laptops to more power-intensive applications like electric bikes and portable power tools, this MOSFET could enhance battery efficiency and longevity through effective power regulation.
- Robotics and Drones: Given its high current handling and low heat generation, this component might find applications in the power systems of robotics and UAVs (Unmanned Aerial Vehicles), where precise power control and efficiency are crucial for optimal operation and performance.
Note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is an industry leader in the field of semiconductors, with a profound emphasis on Power Field-Effect Transistors alongside a wide array of other semiconductor products. The company is synonymous with innovation, especially in the development and manufacturing of semiconductors for energy efficiency, mobility, and security applications. The BSC098N10NS5ATMA1 MOSFET exemplifies Infineon’s commitment to producing high-quality semiconductors that address the critical demands of modern electronics, including switching speed, power efficiency, and compact packaging. Infineon continually innovates in the semiconductor space, ensuring that their products, including Power FETs, align with the industry’s evolving needs.
Where to Find BSC098N10NS5ATMA1 by Infineon Technologies AG
For procurement professionals and engineers looking to acquire the BSC098N10NS5ATMA1 MOSFET, findchips.com is an invaluable resource. The platform offers real-time inventory and pricing from a variety of distributors, ensuring that users can find the best available option for their requirements. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, EBV Elektronik, and Chip1Stop, among others. However, it is recommended to check findchips.com for the most current stock levels and pricing availability. Additionally, those interested in exploring alternatives or similar parts from Infineon Technologies AG or other manufacturers can do so by visiting the section for Power Field-Effect Transistors on the platform.