Overview of D5V0L1B2WS-7 by Diodes Incorporated
The D5V0L1B2WS-7 is a Transient Voltage Suppressor (TVS) diode offering a peak reverse power dissipation of 84W and a nominal working voltage (VWM) of 5V. This bidirectional, single-element suppressor operates within voltage ranges of breakdown (VBR) from 6V to 8V and a maximum clamping voltage (VC) of 14V, making it an efficient choice for protecting circuits from voltage transients. Manufactured by Diodes Incorporated, this component is encapsulated in a SOD-323 package, providing a compact solution with 2 pins for surface mount applications. Its bidirectional polarity is suitable for protecting both lines without the need to specify the direction of the transient. Furthermore, the device is characterized by a maximum power dissipation of 200mW, adhering to IEC-61000-4-2 standards, indicating its capability to handle significant energy levels and its utility for ESD protection.
Featuring a maximum operating temperature range of -65 °C to 150 °C and a maximum reverse current of 0.1 µA, the D5V0L1B2WS-7 is constructed with silicon diode element material, showcasing its robustness and versatility across various applications. Compliance with RoHS, REACH, and a moisture sensitivity level of 1, along with a terminal finish of matte tin, ensures its suitability for environmentally conscious and high-reliability applications.
Industry Applications for D5V0L1B2WS-7
The versatile properties of the D5V0L1B2WS-7 make it suitable for a broad spectrum of applications across different industries. Although directly applicable industries are outlined, it’s important to note that these potential applications are conceptual and call for further evaluation by engineering and design teams to ensure compatibility and adherence to industry standards.
- Energy and Power Systems: In the realm of power systems, the device might serve as a safeguard against surges in power distribution units, solar inverters, or energy storage systems, where maintaining voltage stability is crucial. Its capacity to dissipate high transient power and withstand high temperatures potentially makes it a useful component for enhancing system reliability.
- Renewable Energy: Given the nature of renewable energy sources to produce fluctuating outputs, the D5V0L1B2WS-7 could potentially be integrated into wind turbines or photovoltaic systems. Its ESD protection capability is particularly beneficial in outdoor environments that are susceptible to lightning strikes or static discharges.
- Consumer Electronics: For devices such as smartphones, tablets, and other portable gadgets requiring ESD protection to ensure longevity and functionality against electrostatic discharges, the D5V0L1B2WS-7’s small footprint and efficient clamping voltage level could be advantageous. This ensures device integrity during incidental electrostatic interactions.
Note that these insights are illustrative and necessitate detailed analysis to confirm their applicability and compliance with specific industry standards and application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, and analog semiconductor markets. This includes a wide range of Transient Suppressors, such as the D5V0L1B2WS-7, tailored for various applications requiring voltage regulation and transient voltage protection. Diodes Incorporated invests in the development and manufacturing of their components, ensuring high performance, reliability, and availability. Their products, including TVS diodes like the D5V0L1B2WS-7, are designed to meet the rigorous demands of today’s electronic devices by providing superior protection against voltage transients such as ESD, electrical fast transients (EFT), and secondary lightning effects.
Where to Find D5V0L1B2WS-7 by Diodes Incorporated
For procurement professionals and engineers looking to source the D5V0L1B2WS-7, findchips.com offers a comprehensive search and comparison tool. It provides current stock levels, pricing from various distributors, and detailed part information. Historically, this component has been available from multiple distributors, including Win Source Electronics, New Advantage Corporation, Avnet, and Mouser Electronics. However, inventory levels and availability are subject to change, making it advisable to check findchips.com for the most current information. Additionally, if alternative Transient Suppressors to the D5V0L1B2WS-7 are needed, findchips.com can assist in finding suitable parts from Diodes Incorporated or other manufacturers that meet the specific requirements.