Overview of MIC5365-3.3YC5-TR by Microchip Technology Inc.
The MIC5365-3.3YC5-TR by Microchip Technology Inc. is a fixed positive low dropout (LDO) regulator, designed to provide a stable 3.3V output from a minimum input voltage of 2.5V to a maximum of 5.5V. It is capable of delivering up to 150mA of output current. The device features a drop-out voltage of 0.31V, ensuring efficiency in low-voltage applications. Encased in a compact SC-70, 5-pin package, this LDO regulator combines robust performance with space-saving design, making it suitable for a broad array of applications requiring efficient power management. With a maximum dropout voltage1-nom of approximately 0.155 V, the MIC5365-3.3YC5-TR offers an efficient solution for systems working close to the voltage supply threshold.
Notably, the component adheres to strict industry standards for quality and reliability, including RoHS compliance and having a moisture sensitivity level of 1, which ensures its robustness in various operating conditions. The precision of the output voltage is maintained within a 3% tolerance, highlighting its suitability for precision-based applications. Microchip Technology Inc. marks this device as active in their product lifecycle, and its lead time is 14 weeks and 3 days from the factory, which is valuable information for planning procurement.
Industry Applications for MIC5365-3.3YC5-TR
Given its features, the MIC5365-3.3YC5-TR LDO regulator could potentially be utilized across a diverse range of industries where power efficiency and space constraints are of paramount importance. The applications mentioned below highlight possible uses, with a note that these are conceptual illustrations and require thorough analysis by engineering teams for adherence to specific application requirements and industry standards.
- Energy and Power Systems: In such applications, this LDO could potentially be used in smart meters or portable monitoring devices, where maintaining battery life while ensuring consistent performance is critical. Its low dropout voltage and high efficiency make it an ideal choice for battery-operated devices.
- Transportation and Logistics: Tracking devices and sensors used in this sector might utilize the MIC5365-3.3YC5-TR for its compact size and low power consumption, ensuring long-term operability and reliability in mobile and remote applications.
- Renewable Energy: In solar power controllers or remote battery management systems, efficient power regulation is essential. This LDO regulator could help in optimizing the power conversion process, ensuring that low-power devices maintain operational efficiency.
- Consumer Electronics: Portable devices such as wearables, smart gadgets, and IoT devices that require efficient power management within a constrained space might benefit from using the MIC5365-3.3YC5-TR, due to its small footprint and efficient power delivery.
Note that while these potential industry applications illustrate where the MIC5365-3.3YC5-TR could be beneficial, they are not exhaustive and necessitate detailed evaluation by respective design and engineering teams to ensure compatibility and compliance with specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, offering a broad spectrum of products that interface with the physical world. Among its extensive product portfolio, Microchip is recognized for its advanced Linear Regulator ICs, including the MIC5365-3.3YC5-TR and other similar parts. These components are designed to address the varied needs across different market segments by providing efficient power management solutions. With a focus on innovation, reliability, and environmental stewardship, Microchip’s products are engineered to meet the demanding standards of the electronics industry, offering design engineers high-quality options for their power circuit requirements.
Where to Find MIC5365-3.3YC5-TR by Microchip Technology Inc
For engineers and procurement specialists seeking to source the MIC5365-3.3YC5-TR, the best place to start is findchips.com. This platform offers real-time stock levels and pricing from a variety of distributors. Historically, this part has been available at distributors including New Advantage Corporation, Master Electronics, EBV Elektronik, and DigiKey, among others. However, to access the most current availability and competitive pricing information, visiting findchips.com is advisable. Here, users can also explore Linear Regulator ICs to find alternate parts offered by Microchip Technology Inc or other manufacturers, ensuring they find the best part for their specific application needs.