Overview of 1060-20-0122 by TE Connectivity
The 1060-20-0122 by TE Connectivity is a male crimp contact designed for use in various connector systems. This part is constructed from nickel, supporting wire sizes ranging from 22 to 16 AWG (American Wire Gauge). The contact features a stamped design and is equipped to handle a rated current of 7.5A. It is specifically sized to accommodate cables with an entry dimension between 0.075 inches and 0.125 inches. As a crucial element in creating reliable electrical connections, this part is optimized for performance in harsh environments, with operating temperatures spanning from -55 °C to 125 °C.
This product aligns with contemporary environmental and safety standards, being RoHS and REACH compliant. Although it does not conform to standards like DIN, IEC, or MIL, its availability as an “Active” part in TE Connectivity’s portfolio ensures that it remains a viable option for modern applications. Its designation under the ECCN code “EAR99” simplifies the export process to many destinations worldwide, making it an accessible option for international projects.
Industry Applications for 1060-20-0122
The 1060-20-0122 part can be deployed across a variety of industry applications. These applications leverage the part’s design features, such as its robust operating temperature range and compatibility with various wire sizes. Below are potential use cases, emphasizing that these applications should be analyzed by engineering and design teams for compliance with industry standards and specific requirements:
- Consumer Electronics: In consumer electronics, the 1060-20-0122 could potentially be used for internal wiring connections within devices like high-end audio systems, home entertainment systems, and gaming consoles. Its capacity to support varying wire gauges and its high current rating make it suitable for power and signal transmission applications within these devices.
- Audio and Video Systems: Professional audio and video equipment, including studio recording gear, mixing consoles, and video switching equipment, might utilize this component for reliable connections. The part’s temperature tolerance and durability support the demanding requirements of professional AV environments.
- Entertainment and Gaming: Beyond conventional consumer electronics, the 1060-20-0122 could find application in specialized entertainment and gaming hardware, such as arcade machines and virtual reality systems. These applications benefit from the pin’s robust design and consistent performance under varying operational conditions.
Note: The potential industry applications listed here are conceptual/illustrative. Actual use cases require thorough verification for industry compliance and suitability by relevant engineering teams.
About TE Connectivity
TE Connectivity stands as a global leader in connectivity and sensor solutions, with a rich heritage in the design and manufacture of a broad range of highly reliable components, including those within the Assembly Items subcategory of Connector Support. TE Connectivity is known for producing components like the 1060-20-0122, which reflect the company’s commitment to innovation, performance, and quality. These components are integral to a wide array of industries, providing the necessary connections for power and data between devices.
The company’s portfolio encompasses a variety of contact pins, sockets, and connector accessories designed to meet the diverse needs of the modern electronics industry. TE Connectivity’s rigorous approach to manufacturing and compliance ensures that its products, including those similar to the 1060-20-0122, consistently meet the high standards expected by engineering and procurement professionals.
Where to Find 1060-20-0122 by TE Connectivity
To procure the 1060-20-0122, professionals are encouraged to utilize platforms like findchips.com. This comprehensive resource offers up-to-date information on stock levels and pricing from a range of distributors. Considering historical availability, this part has been distributed by notable entities such as Master Electronics, Component Electronics, Inc., CHIPMALL.COM LIMITED, and Chip1Stop, to mention a few. However, for current availability and competitive pricing, it’s recommended to visit findchips.com. Here, you can also explore alternate parts within the Assembly Items category, potentially discovering other TE Connectivity components or offerings from different manufacturers that match or exceed the specifications of the 1060-20-0122.