350550-1 by TE Connectivity

Overview of 350550-1 by TE Connectivity

The 350550-1 product by TE Connectivity is a contact socket, part of the Universal Mate-N-Lok Series, designed for wire-to-wire and wire-to-board connections. It is suitable for wires ranging from 20 to 14 AWG and features crimp termination for creating strong, reliable connections without the need for soldering. These contacts come with tin-plated surfaces to ensure good conductivity and resistance against corrosion. The product is RoHS compliant, ensuring adherence to strict environmental standards concerning hazardous materials. Furthermore, this part carries notable certifications including CSA, UL, and VDE approvals, underscoring its compliance with rigorous safety standards.

Additionally, the 350550-1 falls into the Assembly Items subcategory of Connector Support, indicating its role as a fundamental component in the assembly and support of connector systems. Key attributes such as a maximum operating temperature of 105°C, a minimum operating temperature of -55°C, a rated voltage of 600V, and a rated current of 19A make this part versatile for a wide range of applications. It is also noteworthy that this part is currently in an active life cycle stage, highlighting its ongoing relevance and availability in the market.

Industry Applications for 350550-1

Given its robust design and certifications, the 350550-1 socket contact can potentially serve a broad spectrum of industries. It’s critical to note that these industry applications are conceptual and should be further analyzed and verified by engineering and procurement teams to ensure compliance with specific requirements. Some of these potential applications include:

  • Industrial Automation: In environments requiring reliable power connections, the 350550-1 could potentially be used in control panels, sensors, and actuators. Its high rated voltage and current, along with the wide operating temperature range, make it suitable for harsh industrial conditions.
  • Computing and Data Storage: Devices such as servers and storage arrays that need dependable power distribution may benefit from integrating these socket contacts. The certifications and RoHS compliance ensure the reliability required for high uptime environments.
  • Electronic Manufacturing: For PCBs and electronic assemblies requiring power connectors, the 350550-1 offers a solution that supports both automation and manual assembly processes, given its crimping termination feature.
  • Education and Research: Laboratory equipment and educational research projects seeking cost-effective yet reliable connector options might find the 350550-1 suitable, especially in projects involving power supply and management.

It’s essential to emphasize that these potential industry applications only illustrate the broad utility of the 350550-1 and similar components. Engineers and designers must verify the component’s suitability against the specific standards and demands of their applications.

About TE Connectivity

TE Connectivity plays a pivotal role in the world of electronics by designing and manufacturing a wide range of connector solutions, including a vast selection of Assembly Items such as the 350550-1. With a commitment to innovation and quality, TE Connectivity products are designed to meet the demanding needs of various applications, from simple connections to complex electronic systems requiring high reliability and performance. The company has a strong presence in different segments, ensuring their products like the 350550-1 are integrated into a broad spectrum of applications, reaffirming their expertise in providing solutions that meet the rigorous standards of the electronics industry.

Where to Find 350550-1 by TE Connectivity

For those looking to procure the 350550-1, findchips.com offers a comprehensive platform to check current stock levels, pricing, and available distributors. Procurement professionals and engineers can explore options for this part and similar Assembly Items to find alternative solutions that might be offered by TE Connectivity or other manufacturers. Historically, the 350550-1 has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and Component Electronics, Inc. However, inventory levels and availability can fluctuate, making it crucial to visit often for the latest information.

Compare pricing for 350550-1 and other Assembly Items / Connector Support at findchips.com