GRM21BR61H106KE43K by Murata Manufacturing Co Ltd

Overview of GRM21BR61H106KE43K by Murata Manufacturing Co Ltd.

The GRM21BR61H106KE43K is a ceramic capacitor manufactured by Murata Manufacturing Co Ltd. This multilayer ceramic capacitor (MLCC) comes in an 0805 chip size with a capacitance of 10 µF and a rated voltage of 50V. Its tolerance levels are ±10%, which is within the standard range for high-quality capacitors. This component is designed to operate within a wide temperature range of -55 °C to +85 °C, accommodating diverse environmental conditions. It features an X5R temperature coefficient, indicating suitability for applications where moderate changes in capacitance with temperature are acceptable. With a dielectric made of ceramic, the capacitor ensures stability and reliability for various electrical parameters over time.

Concerning its physical attributes, the GRM21BR61H106KE43K measures 2 mm in length, 1.25 mm in width, and 1.25 mm in height, making it compact enough for high-density applications. It is RoHS compliant and meets REACH standards, highlighting Murata’s commitment to environmentally friendly and safe materials. Furthermore, its terminal finish of matte tin (Sn) with a nickel (Ni) barrier is designed to ensure excellent solderability and resistance against oxidation. The product is packaged for surface mount technology (SMT) applications, facilitating efficient assembly processes. With a factory lead time of 10 weeks as of the current writing, planning for procurement should take into consideration potential production schedules.

Industry Applications for GRM21BR61H106KE43K

Diverse industry sectors can potentially benefit from the GRM21BR61H106KE43K’s robust features. While specific applications should undergo careful selection and validation by engineering and design teams, the following use cases illustrate conceivable scenarios where this capacitor could be particularly apt. It’s important to note that these potential applications require comprehensive analysis to confirm compatibility with industry standards and specific requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this type of MLCC for power management and filtering. The compact size, along with the capacity to work within a wide temperature range, makes it an optimal choice for mobile and portable devices.
  • Industrial Manufacturing: Automated machinery and control systems that require consistent operation across a range of temperatures and conditions could possibly use this capacitor. Its reliability and tolerance levels support the demanding nature of industrial environments.
  • Power Supply Applications: In power converters and voltage regulators, maintaining capacitance stability is critical. The GRM21BR61H106KE43K, with its X5R temperature characteristics and 10 µF capacitance, might suit these applications, enhancing energy efficiency and performance.
  • Education and Research: Laboratory equipment used in educational and research settings, particularly in experiments concerning electrical engineering and physics, could potentially utilize these capacitors. Their precise specifications aid in achieving accurate results in research applications.

It’s important for users to remember that these potential industry applications are conceptual illustrations that necessitate proper engineering evaluation to assure compliance with specific standards and requirements of each application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a worldwide leader in the development of electronic components, specializing in a broad range of capacitor technologies. With a focus on innovation and quality, Murata has developed a reputation for producing some of the most reliable and advanced components in the electronics industry. When it comes to Fixed Capacitors, Murata offers a comprehensive portfolio that includes various types of MLCCs, such as the GRM21BR61H106KE43K, which is known for its performance and reliability. Murata’s fixed capacitors are designed to meet the stringent needs of applications across consumer electronics, automotive, healthcare, and industrial sectors, among others. Their products are characterized by high quality, miniaturization, and the ability to operate in challenging environments, making them a preferred choice for engineers and designers worldwide.

Where to Find GRM21BR61H106KE43K by Murata Manufacturing Co Ltd

To find the GRM21BR61H106KE43K, our site findchips.com is an excellent resource for checking the current stock levels and pricing from various distributors. This component has historically been available from distributors such as Avnet Abacus, TME, TTI, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While these distributors have commonly stocked the GRM21BR61H106KE43K, availability can fluctuate, so it is essential to visit findchips.com for the latest updates. On findchips.com, you can also explore a wide selection of Fixed Capacitors to find alternate parts to GRM21BR61H106KE43K that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you find the best fit for your application needs.

Compare pricing for GRM21BR61H106KE43K and other Fixed Capacitors / Capacitors at findchips.com