53047-0310 by Molex

Overview of 53047-0310 by Molex

The 53047-0310 by Molex is a board connector designed specifically for wire-to-board connections. It features 3 contacts arranged in a single row with a pitch spacing of 1.25mm, catering to applications requiring compact and reliable connection solutions. The connector boasts a male gender with straight, through-hole solder terminals, enhancing its ease of installation and solderability on printed circuit boards (PCBs).

One of the standout features of this connector is its locking mechanism, combined with a polarized, shrouded white insulator. This ensures stable and secure connections, preventing accidental disconnections due to movement or vibration. The receptacle connector’s body dimensions include a breadth of 0.126 inch, a depth of 0.165 inch, and a length of 0.217 inch, making it a compact choice for tight spaces. Furthermore, it is designed to be RoHS compliant and is recognized under the UL94V-0 flammability code, indicating a high standard of safety and environmental consideration.

From a technical standpoint, this component does not explicitly specify the contact finish for mating, although its termination is coated in tin, providing good conductivity and resistance to oxidation. The contact material itself is not specified, but the presence of a tin termination suggests a focus on reliable electrical performance. Additionally, the part carries a factory lead time of 18 weeks and 3 days as of the current writing, which is essential information for planning and procurement purposes.

Industry Applications for 53047-0310

The 53047-0310 connector serves various applications within the telecommunications industry, yet its properties and functionalities suggest it could also potentially be relevant to a number of other sectors. It’s important to note that these applications are conceptual and should be thoroughly analyzed by engineering teams to ensure compatibility and adherence to industry standards.

  • Telecommunications: Given its compact size and reliable connection properties, the connector could potentially be utilized in telecommunications equipment such as modems, routers, and switching gear, where space is at a premium and secure, stable connections are essential.
  • Consumer Electronics: In the realm of consumer electronics, devices such as smartphones, tablets, and laptops could benefit from the connector’s small pitch and locking feature, ensuring durable connections in devices that are frequently handled or moved.
  • Industrial Control Systems: The robust nature and locking mechanism of this connector make it a potential candidate for use in industrial control systems, where vibrations or movements can compromise connection integrity. Its compact size also suits the tight configurations often found in industrial applications.
  • Medical Devices: Although it is crucial to validate compliance with specific medical standards, the connector could potentially find use in medical devices where a compact, reliable wire-to-board connection is needed. The locking mechanism provides additional security essential for medical applications.

It is important to reiterate that these potential industry applications are conceptual and require proper validation and compliance checks with relevant standards and requirements specific to each application.

About Molex

Molex is a globally recognized provider of electronic solutions, including a wide array of connectors and cable assemblies. Among its vast product lineup, Molex specializes in the development and manufacturing of Headers and Edge Type Connectors, the category to which the 53047-0310 belongs. Known for innovative engineering and a commitment to quality, Molex supplies connectors that are essential in countless electronic devices, ensuring reliability and performance across a variety of applications.

The 53047-0310 is part of the Picoblade 53047 series, which exemplifies Molex’s dedication to providing miniature connector systems that address the need for miniaturization in electronic devices. This series offers connectors that are designed for high-density applications where space is limited, featuring a variety of configurations to meet specific design requirements.

Where to Find 53047-0310 by Molex

To procure the 53047-0310 connector, it is advisable to conduct a thorough search on FindChips.com. This platform offers comprehensive up-to-date information regarding stock levels and pricing from various distributors. For those interested in exploring alternatives or similar parts, the Headers and Edge Type Connectors category on FindChips could provide additional options from Molex or other manufacturers.

In the past, distributors like TestEquity LLC, Master Electronics, Component Electronics, Inc, and Avnet Asia have been sources for this component. However, availability can fluctuate, so consulting FindChips for the current stock situation and competitive pricing across different distributors is highly recommended.

Compare pricing for 53047-0310 and other Headers and Edge Type Connectors / Connectors at findchips.com