BSC220N20NSFDATMA1 by Infineon Technologies AG

Overview of BSC220N20NSFDATMA1 by Infineon Technologies AG

The BSC220N20NSFDATMA1 from Infineon Technologies AG is a high-performance Power Field-Effect Transistor (FET) designed for efficient power management. This N-Channel MOSFET operates at 200V, with a drain current of 52A and a low drain-source on-resistance of 0.022 ohms, ensuring high efficiency in power conversion applications. Its package, TSON-8-3, featuring 8 pins, supports compact design requirements. This part is engineered to withstand high temperatures up to 175°C, making it suitable for various demanding applications. The device is also characterized by its 214W power dissipation capability, which aids in handling substantial power levels. Additionally, the component is equipped with built-in diode functionality, enhancing its utility in switching applications. RoHS compliance indicates its adherence to environmentally friendly manufacturing standards. As a part known for its exceptional reliability in switching and power management tasks, it offers designers a combination of performance and durability.

Industry Applications for BSC220N20NSFDATMA1

The BSC220N20NSFDATMA1 FET’s attributes make it an attractive option for a wide range of industry applications, although the specific fit for any application necessitates analysis and verification by engineering and design teams. Here are potential use cases:

  • Consumer Electronics: Potentially ideal for power management within devices such as laptops, smartphones, and tablets. Its efficiency and high temperature tolerance could improve battery life and reduce overheating in compact devices.
  • Energy and Power Systems: Could serve in power supply applications, such as in uninterruptible power supplies (UPS) and inverter circuits, due to its high voltage and current handling capabilities combined with low resistance, which is critical for minimizing losses in power conversion processes.
  • Renewable Energy: Might be utilized in solar inverters or wind turbine power systems, where efficient power conversion is paramount. The part’s ability to operate at high temperatures and its power dissipation capacity support its use in outdoor equipment subjected to varying environmental conditions.
  • Industrial Automation: Potentially suits applications in motor control and industrial power management systems, where robust and efficient components are needed to handle high power levels and ensure reliability in demanding operational conditions.

Note that these potential industry applications are conceptual and require thorough validation to ensure compliance with industry standards and specific application needs.

About Infineon Technologies AG

Infineon Technologies AG stands as a leading figure in the semiconductor industry, particularly noted for its advancements in Power Field-Effect Transistors among other semiconductor types. The company’s innovation in MOSFET technology, exemplified by products such as the BSC220N20NSFDATMA1, underpins its reputation. Infineon aims to address the growing demand for energy-efficient solutions across a broad spectrum of applications, from automotive to industrial and consumer electronics. The company’s product portfolio is extensive, catering to needs for high-performance, reliability, and sustainability in the electronics market.

Where to Find BSC220N20NSFDATMA1 by Infineon Technologies AG

Purchasing the BSC220N20NSFDATMA1 can be pursued through various distributors, and prospective buyers are recommended to use findchips.com to compare current stock levels, pricing, and supplier options. Historically, this part has been available from notable distributors such as Win Source Electronics, New Advantage Corporation, LCSC, EBV Elektronik, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory status can fluctuate, making it essential to check the most current availability and pricing information. Additionally, for those seeking alternatives or parts with similar specifications, Power Field-Effect Transistors on findchips.com can be a valuable resource for exploring options offered by Infineon Technologies AG and other manufacturers.

Compare pricing for BSC220N20NSFDATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com