Overview of KSZ8995MAI by Microchip Technology Inc.
The KSZ8995MAI by Microchip Technology Inc. is described as a Datacom, LAN switching circuit integrated into a PQFP128 package. This component is an Ethernet switch that aligns with IEEE 802.3 and IEEE 802.3u standards, ensuring compatibility with a wide range of network systems. It operates within a temperature range of -40 to 85°C, catering to industrial-grade applications. The supply voltage parameter for the KSZ8995MAI varies minimally from 3.15V to 3.45V, and its surface-mount design in a plastic/epoxy package ensures robust physical and thermal stability. The part is RoHS compliant, denoting adherence to hazardous substances regulations, which is critical for global deployment in various markets. With 128 pins and utilizing CMOS technology, this Ethernet switch is designed for a nominal supply voltage of 1.8V and supports a maximum supply current of 230 mA.
Furthermore, categorized under the subcategory of Network Interfaces, the KSZ8995MAI features integrated transceivers and frame buffers, enhancing its efficiency for LAN applications. Its package is designed with a moisture sensitivity level of 1, indicating it has excellent moisture resistance. The terminal pitch is 0.5 mm, and it has a gull wing terminal form, which contributes to easier soldering and PCB mounting processes. At an industrial temperature grade, it stands resilient in harsh environmental conditions, making it a reliable choice for various applications.
Industry Applications for KSZ8995MAI
The KSZ8995MAI potentially serves a broad spectrum of industries, given its functionality and specifications. The following are some of the industries and possible applications for this Ethernet switch, considering that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Industrial Automation: The KSZ8995MAI might be integrated into manufacturing systems for network communication between control units and machinery, facilitating real-time data exchange and monitoring, which is crucial for automation.
- Renewable Energy: In renewable energy systems, such as solar or wind farms, this component could potentially be utilized for networking the control panels and sensors distributed throughout a farm, thereby enabling efficient monitoring and management of energy production.
- Robotics and Drones: This Ethernet switch might find application in robotic systems and drones for facilitating communication back to base stations or within a swarm of robots, providing a backbone for control and data acquisition functionalities.
- Networking Equipment: The KSZ8995MAI could be key in developing network switches, routers, and related infrastructure, by providing multi-port connectivity options for Ethernet devices.
Note that while these applications illustrate potential uses for the KSZ8995MAI, actual deployment should be preceded by detailed technical evaluations to ensure compatibility and adherence to specific requirements and standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their products range widely in the domain of Telecommunication Circuits, with a notable emphasis on Network Interfaces. The KSZ8995MAI is an example of their commitment to offering high-performance networking solutions that cater to a demanding market. Microchip’s portfolio in this space includes a variety of Ethernet switches, transceivers, and controllers that are designed for reliability and performance across industrial, commercial, and consumer applications. As a global manufacturer, Microchip is dedicated to providing products that meet the latest regulatory standards, including RoHS compliance for environmental responsibility.
Where to Find KSZ8995MAI by Microchip Technology Inc
To source the KSZ8995MAI, we recommend researching options on findchips.com. With links to numerous suppliers and updated stock levels, FindChips provides a comprehensive overview of where to buy this specific part. You can also explore alternate Network Interfaces offerings that might be provided by Microchip Technology Inc or other manufacturers. Historically, the part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Master Electronics. However, for current stock levels and pricing, heading over to FindChips is advisable.