Overview of MMBF170 by onsemi
The MMBF170, produced by onsemi, is an N-Channel Enhancement Mode Field Effect Transistor (MOSFET) packaged in a small SOT-23 form factor. This component is designed for switching applications, showcasing a drain-source breakdown voltage of 60V and a drain current maximum of 0.5A. In terms of its electrical characteristics, it possesses a drain-source on-resistance maximum of 5 Ω, along with a feedback capacitance (Crss) maximum of 10 pF, indicating efficient performance parameters for a variety of applications.
This device falls under the broad category of Small Signal Field-Effect Transistors, a critical subcategory of transistors that play vital roles in signal amplification and switching across a range of electronic circuits. The MMBF170 is designed with a built-in diode, enhancing its application scope by providing protection and reliability improvements in circuit design. The component boasts a compact TO-236AB (SOT-23) package, making it suitable for high-density PCB designs where space is at a premium.
From a sustainability perspective, the MMBF170 is Pb-free and Reach compliant, adhering to contemporary environmental standards. Its qualification status as “Not Qualified” pertains to specific industry standards, suggesting that while it may not meet certain rigorous certification standards, it remains a highly viable component for a wide array of commercial and industrial applications. Furthermore, the part is affirmed to be in an active life cycle phase by onsemi, assuring ongoing production and support. The factory lead time for the MMBF170 is listed as 12 weeks, which is standard for components of this nature.
Industry Applications for MMBF170
Given its versatile characteristics, the MMBF170 could potentially be employed across numerous industries, enhancing the performance and efficiency of various applications:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the MMBF170 for power management and signal switching. The MOSFET’s compact size and switching efficiency support the design of slim, energy-efficient consumer devices.
- Industrial Automation: The MMBF170 could potentially find applications in controlling sensors, actuators, and other components within automated machinery, where precise electrical control is paramount. Its high breakdown voltage and low on-resistance make it suitable for driving loads in industrial environments.
- Audio and Video Systems: In audio amplifiers and video processors, where signal integrity is crucial, the MMBF170 could possibly be used for its low noise characteristics and high switching speeds, contributing to clearer audio and video outputs.
- Power Supplies: Due to its ability to efficiently switch at high voltages, it might also be found in the design of power converters and regulators, contributing to energy-saving features in both consumer and industrial products.
Note: These potential industry applications are purely conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a renowned leader in the semiconductor industry, particularly noted for its innovative approach in the development and manufacture of Small Signal Field-Effect Transistors among other transistor technologies. They are committed to providing energy-efficient solutions that help reduce global energy use. The MMBF170 is a testament to onsemi’s commitment to delivering high-quality, reliable components that meet the evolving needs of both the market and technological advancements. onsemi produces a diverse range of semiconductor components, offering solutions across a wide spectrum of applications, thereby enabling smarter, greener, and more efficient technologies.
Where to Find MMBF170 by onsemi
To source the MMBF170 by onsemi or review alternate parts within the Small Signal Field-Effect Transistors category, findchips.com offers a comprehensive platform for your procurement needs. Distributors that have historically stocked the MMBF170 include New Advantage Corporation, Master Electronics, Chip1Stop, and Avnet Asia, among others. However, to get the most current stock levels, pricing, and possible alternative parts offered by onsemi or other manufacturers, visiting findchips.com is highly recommended.