THGBMNG5D1LBAIT by KIOXIA

Overview of THGBMNG5D1LBAIT by KIOXIA

The THGBMNG5D1LBAIT by KIOXIA is an embedded MultiMediaCard (eMMC) with a 32GBit storage capacity, encapsulated in a 153-ball Fine-Pitch Ball Grid Array (WFBGA) package. Its memory density reaches 34,359,738,368 bits, operating on a serial interface. Designed with NAND Flash technology, it conforms to the eMMC 5.0 standard, providing a robust and high-speed memory solution for embedded applications. The part’s dimensions are 11 mm by 10 mm with a maximum height of 0.8 mm, making it suitable for applications with tight space constraints.

This eMMC operates across a wide temperature range from -25°C to 85°C, indicating its suitability for various operating environments. The device operates asynchronously with a nominal supply voltage of 3V, while it can handle supply voltages from 2.7V to 3.6V. This flexibility in operating conditions, along with its small form factor, makes it an exemplary choice for designs requiring high-density, non-volatile storage solutions.

Industry Applications for THGBMNG5D1LBAIT

The versatile features of the THGBMNG5D1LBAIT find potential applications across multiple industries. While the following use cases are conceptual and require thorough validation for specific applications, they highlight the component’s adaptability.

  • Consumer Electronics: Devices such as smartphones, tablets, digital cameras, and portable media players that require high-density, reliable storage might potentially benefit from the THGBMNG5D1LBAIT’s compact size and significant storage capacity. Its robustness across varied temperature ranges makes it suitable for portable gadgets exposed to different environmental conditions.
  • Automotive Infotainment Systems: The need for reliable data storage in vehicular environments that experience extreme temperature variations could possibly be met by this eMMC. Attributes like its wide operating temperature range and high-density storage make it a potential candidate for use in navigation, entertainment, and driver assistance systems.
  • Industrial Automation: In scenarios where machinery requires boot storage for operating systems or log data, the THGBMNG5D1LBAIT could potentially provide a solution. Its durability and the ability to operate in harsh conditions might make it suitable for use in industrial computers and control modules.
  • Telecommunications Equipment: Given the demanding storage requirements for network infrastructure hardware, such as switches and routers, this eMMC could potentially fulfill the need for reliable and enduring storage solutions required in these applications.

Note that these potential industry applications are illustrative and any final application would necessitate detailed analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.

About KIOXIA

KIOXIA, formerly known as Toshiba Memory Corporation, is a leader in the development of Flash memory technology and a key player in the storage industry. The company’s expertise ranges widely within the field, with a significant focus on NAND flash memory solutions. KIOXIA is recognized for its commitment to innovation and quality, producing a variety of memory solutions that address the needs across consumer, industrial, and enterprise market segments. The inclusion of THGBMNG5D1LBAIT and its counterparts in their portfolio underscores KIOXIA’s dedication to advancing Flash memory technologies and catering to the evolving demands for storage in modern electronic applications.

Where to Find THGBMNG5D1LBAIT by KIOXIA

To source the THGBMNG5D1LBAIT by KIOXIA, or to explore other options within the Flash Memories subcategory, visiting findchips.com is highly recommended. This website provides comprehensive information on stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Avnet Asia, Bristol Electronics, Quest Components, Avnet Americas, Mouser Electronics, and DigiKey. However, for the most current inventory status and to ensure you are getting competitive pricing, checking directly on findchips.com is advisable.

Compare pricing for THGBMNG5D1LBAIT and other Flash Memories / Memory at findchips.com