Overview of 202119-2 by TE Connectivity
The 202119-2 part is a Pin Hood designed for use with TE Connectivity’s Amp M Series Pin & Socket Connectors. Crafted from durable carbon steel, this product measures 78.8 x 35.6 x 18.2 mm. It serves as a critical accessory for the M Series connectors, adding to the robustness and reliability of the connections. Like all TE Connectivity products, the 202119-2 is RoHS compliant, ensuring it meets global regulatory standards for environmental safety. Given its material and design specifications, this pin hood is suitable for a wide range of power and signal applications across various industries. Among its significant attributes, the 202119-2 operates within a broad temperature range, from -55 °C to 150 °C, and is designed to support 0 AWG wire gauge sizes. This broad operating range alongside its sturdy construction makes it an excellent choice for applications requiring durable and reliable electrical connections.
Industry Applications for 202119-2
The 202119-2, with its robust design and material specifications, is suitable for a wide array of industries. Its potential applications are diverse, owing to its compatibility with TE Connectivity’s robust M Series connectors. It is essential to note that the following industry applications are conceptual illustrations and must be carefully analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements.
- Potentially, in the consumer electronics sector, this pin hood might be crucial for ensuring robustness in portable devices or home electronics, where the integrity of power and signal connections is paramount.
- Within the realm of audio and video systems, the 202119-2 could be instrumental in professional grade equipment, offering enhanced protection and reliability in connections, thereby preserving the quality of signal transmission.
- In the entertainment and gaming industry, this part might find applications in the internal wiring of gaming consoles or virtual reality setups, where durable connections are essential for immersive user experiences.
- Given its operating temperature range and carbon steel material, similar parts have found their applications in other high-demand settings, suggesting the 202119-2 might also be suitable for industrial automation or telecommunications infrastructure, prioritizing durability and reliability in harsh conditions.
Note that these potential applications are only illustrative and require thorough analysis for compliance with specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of engineered electronic components, particularly excelling in the Assembly Items subcategory of Connector Support. Products like the 202119-2 exemplify TE Connectivity’s commitment to innovation and quality in developing parts that meet the diverse needs of the electronics industry. The company’s product range spans a variety of sectors, from automotive to broadband communications, medical devices, and more. TE Connectivity is synonymous with high-performance and reliability, leveraging advanced materials, proprietary technologies, and extensive expertise to engineer components that facilitate safe and efficient power and signal connectivity across multiple applications. The 202119-2, along with similar products manufactured by TE Connectivity, underscores the company’s dedication to supporting the electronics industry with parts that ensure performance, durability, and compliance with environmental standards.
Where to Find 202119-2 by TE Connectivity
To locate the 202119-2 part for your applications, findchips.com provides a comprehensive platform to compare stock levels and pricing from various distributors. For those looking for alternatives or similar parts within the TE Connectivity range or from other manufacturers, browsing through the Assembly Items subcategory could provide valuable options. Over the years, distributors such as Master Electronics, Avnet Abacus, Powell Electronics, and DigiKey, among others, have been known to supply the 202119-2. It is, however, essential to visit findchips.com directly to get current information on stock availability and pricing from these and other distributors to make an informed procurement decision.