CGA3E2C0G1H103J080AA by TDK Corporation

Overview of CGA3E2C0G1H103J080AA by TDK Corporation

The CGA3E2C0G1H103J080AA is a high-quality multilayer ceramic capacitor (MLCC) produced by TDK Corporation, a leading manufacturer in the electronics industry. This component features a capacitance of 0.01 µF, with a voltage rating of 50V and a tight tolerance of ±5% for both positive and negative variances. The capacitor operates within a temperature coefficient of C0G (NP0), which indicates a negligible change in capacitance with temperature (30 ppm/°C), making it suitable for high-stability and precision applications.

This capacitor is encapsulated in a 0603 package, a compact rectangular surface mount design measuring 1.6 mm in length and 0.8 mm in both width and height, facilitating integration into intricate circuit designs with limited space. The component is compliant with the RoHS and REACH standards, ensuring it meets current environmental regulations by excluding hazardous substances. The CGA3E2C0G1H103J080AA is also distinguished by its AEC-Q200 qualification, a reliability test standard for automotive-grade electronic components, although automotive applications may require further qualification. This, along with its halogen-free status, underscores the commitment of TDK to environmental stewardship and product reliability.

The product’s attributes, such as a package description as CHIP, multilayer construction, and surface mount technology, point towards its utility in a variety of electrical circuits requiring reliable capacitive solutions. Given its operational temperature range from -55 °C to +125 °C, the capacitor is versatile enough to withstand extreme environmental conditions.

Industry Applications for CGA3E2C0G1H103J080AA

Please note, these potential industry applications and use cases for CGA3E2C0G1H103J080AA are conceptual and illustrative, necessitating further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Internet of Things (IoT) Devices: Given its stable capacitance over temperature variations and reliability, this capacitor might potentially be used in IoT devices, such as smart sensors and wearable technology, where precision and long-term reliability are critical.
  • Industrial Automation: Due to its robustness and compliance with the AEC-Q200 standard, which although primarily automotive, also indicates a high reliability that could be relevant in industrial automation applications, such as PLCs, sensor systems, and robotics. It might contribute to noise filtering or timing circuits within such systems.
  • Healthcare: Highly reliable capacitors like CGA3E2C0G1H103J080AA could potentially find applications in healthcare devices, including lab equipment and patient monitoring systems, where precision and stability are crucial.
  • Renewable Energy Systems: In applications such as solar inverters and wind turbine control circuits, the CGA3E2C0G1H103J080AA could be utilized for energy storage, filtering, or timing functions owing to its stability across a wide range of operational temperatures and compliance to rigorous standards.
  • Robotics and Drones: The small size and high reliability of this capacitor may make it suitable for use in the compact electronics of drones and robotics, where stable capacitive values and durability under varying environmental conditions are necessary.

These potential industries and applications illustrate the versatility of the CGA3E2C0G1H103J080AA, though the actual selection of components will depend on specific circuit requirements and industry standards.

About TDK Corporation

TDK Corporation is a premier global manufacturer of electronic components, known for its innovative material sciences and electrical engineering expertise. In the realm of capacitors, and specifically Ceramic Capacitors, TDK has established itself as a key player, offering a wide array of products designed to meet diverse industrial requirements. The CGA3E2C0G1H103J080AA is a testament to TDK’s commitment to quality, reliability, and innovation, reflecting the company’s expertise in developing capacitors that provide high performance, durability, and environmental compliance. TDK Corporation’s product line includes a variety of capacitors, among them multilayer ceramic capacitors (MLCCs), that cater to a broad range of industry applications. TDK’s adherence to rigorous standards and its push for technological advancements ensure its components, like the CGA3E2C0G1H103J080AA, remain at the forefront of the industry.

Where to Find CGA3E2C0G1H103J080AA by TDK Corporation

To source the CGA3E2C0G1H103J080AA or to explore alternative options, we recommend utilizing findchips.com. By searching on this platform, you have access to real-time inventory data and pricing from multiple distributors. Historically, distributors such as Avnet Abacus, Chip 1 Exchange, TTI, and Mouser Electronics have stocked this part, but current availability and pricing can vary. Therefore, using Findchips.com will provide the most up-to-date information on Ceramic Capacitors, including the CGA3E2C0G1H103J080AA, and allow for comparison shopping between different suppliers and brands.

Compare pricing for CGA3E2C0G1H103J080AA and other Ceramic Capacitors / Capacitors at findchips.com