CA91C142D-33CE by Renesas Electronics Corporation

Overview of CA91C142D-33CE by Renesas Electronics Corporation

The CA91C142D-33CE by Renesas Electronics Corporation is a specialized integrated circuit designed primarily to bridge VME (Versa Module Europa) bus systems to PCI (Peripheral Component Interconnect) bus systems. This part embodies a 313-pin plastic ball grid array (PBGA) package, measuring 35×35 mm, making it suitable for robust digital communication tasks within various electronic systems. The device operates under commercial temperature grades, allowing for a maximum operating temperature of 70°C. Additionally, it supports a clock frequency of up to 33 MHz and facilitates a maximum data transfer rate of 70 MBps, which underscores its capability to handle significant data loads efficiently.

It’s important to note that the CA91C142D-33CE operates within a voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. The part is also defined by its non-compliance with lead-free (Pb-free) and RoHS (Restriction of Hazardous Substances) standards, indicating that it is not suitable for new designs requiring these environmental compliances. Its ECCN (Export Control Classification Number) Code of “NLR” (No License Required) for export and an HTS (Harmonized Tariff Schedule) code of 8542390001 depict its classification within global trade parameters. The CA91C142D-33CE currently maintains an active part life cycle status, with a factory lead time of 26 weeks and 1 day as of the current writing, suggesting consideration for project timelines in procurement planning.

Industry Applications for CA91C142D-33CE

The CA91C142D-33CE’s functionality as a VME to PCI bridge lends itself to numerous practical applications across several industries. Noteworthy is its utility in sectors like industrial automation, renewable energy, and robotics and drones. Outlined below are these applications with conceptual use cases, emphasizing the necessity of engineering and design team validation for compliance with industry standards and specific application requirements:

  • Industrial Automation: This part might be potentially integrated into control systems for manufacturing lines, facilitating communication between industrial PC interfaces and modular control units. The high data transfer rate and robust physical packaging can support the demanding operational environments typical in automated manufacturing processes.
  • Renewable Energy: In renewable energy systems, such as wind turbines or solar panels, the CA91C142D-33CE could potentially enable efficient data exchange between the control units and the central monitoring stations via PCI-equipped computers. This ensures real-time monitoring and adjustments, optimizing energy output while maintaining system stability.
  • Robotics and Drones: Given the high data throughput and compatibility with PCI, this part might be utilized in the design of robotic control systems and drones. It can facilitate speedy data transmission between sensors, actuators, and the main processor, crucial for real-time response in autonomous or semi-autonomous systems.

These potential industry applications are only conceptual and require thorough analysis and verification for adherence to specific standards and application requirements. Additionally, while these are prominent use cases, other sectors employing VME and PCI technologies might also find the CA91C142D-33CE applicable, subject to suitability checks.

About Renesas Electronics Corporation.

Renesas Electronics Corporation is a global leader in the design and manufacturing of advanced semiconductor solutions, including microcontrollers, processors, and various peripheral ICs such as Bus Controllers. Renesas positions itself as a pivotal enabler of smart, connected, and energy-efficient systems, serving markets ranging from automotive to industrial and consumer electronics. In the realm of Bus Controllers, the CA91C142D-33CE is a testament to Renesas’ commitment to providing solutions that bridge different technologies, in this case, facilitating communication between VME and PCI interfaces. Renesas’ portfolio extends beyond this to include a wide array of products designed to meet the nuanced needs of today’s technology ecosystems.

Where to Find CA91C142D-33CE by Renesas Electronics Corporation

To source the CA91C142D-33CE or explore similar Bus Controllers/Microcontrollers and Processors part options, findchips.com provides a comprehensive and up-to-date platform for procurement professionals and engineers. By utilizing our website, users can compare current stock levels, get real-time pricing from various distributors, and access detailed part information. Historically, distributors like Avnet Silica, Renesas Electronics America, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have been sources for this component. However, availability can fluctuate, so it’s recommended to visit findchips.com to obtain the most current information regarding distributors and stock levels.

Compare pricing for CA91C142D-33CE and other Bus Controllers / Microcontrollers and Processors at findchips.com