SKY13351-378LF by Skyworks Solutions Inc

Overview of SKY13351-378LF by Skyworks Solutions Inc.

The SKY13351-378LF is a state-of-the-art SPDT (Single Pole Double Throw) switch designed for a broad range of RF applications, made by Skyworks Solutions Inc. This component operates effectively in the 20MHz to 6.0GHz frequency range, making it highly versatile for use in various RF and microwave systems. It is constructed using gallium arsenide (GaAs) technology and comes in a compact QFN-6 (Quad Flat No-leads) package. This switch is characterized by a maximum insertion loss of 0.65dB, which is notably low, ensuring efficient signal transmission with minimal attenuation. Additionally, at a specific frequency of 2.45GHz, the insertion loss further drops to an impressive 0.35dB.

Designed to meet stringent industry standards, the SKY13351-378LF is both Pb-free and RoHS compliant, indicating that it is manufactured without the use of hazardous substances. With its high isolation of minimum 22 dB and a characteristic impedance of 50 Ω, this switch ensures minimal crosstalk between its channels, providing clear and unambiguous signal routing. The device can handle an input power of up to 31.99 dBm (approximately 1.6W) in continuous wave (CW) mode, making it suitable for applications requiring moderate power levels. Furthermore, its operation is warranted over a wide temperature range from -40 °C to +85 °C, catering to environments with varying thermal conditions.

Industry Applications for SKY13351-378LF

The versatility and performance specifications of the SKY13351-378LF allow it to be potentially utilized in multiple industries, with a propensity for applications requiring high-frequency, high-performance RF switching. It is important to note that these industry applications are conceptual and require careful analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.

  • Telecommunications: In this industry, the SKY13351-378LF might be employed in infrastructure equipment such as base stations and network switches, where its wide operating frequency range and low insertion loss are beneficial for signal routing and distribution without significant power loss.
  • Aerospace and Defense: RF and microwave systems in aerospace and defense might utilize these switches for radar, communication, and electronic warfare systems, where high isolation and low insertion loss are critical for system performance and reliability.
  • Test and Measurement Equipment: The switch could potentially be implemented in RF test instruments, such as signal generators and analyzers, where precise signal control and routing are essential. The quick on-time nominal of 0.1 µs indicates that it can swiftly switch between signal paths, a desirable characteristic for testing applications.
  • Wireless Communication Devices: Given its operating frequency range, the SKY13351-378LF might also find applications in wireless communication devices such as routers and repeaters, enhancing signal reliability and coverage.

These potential applications underscore the necessity for components that offer reliable and accurate signal switching capabilities, qualities embodied by the SKY13351-378LF. Nonetheless, these suggested use cases are illustrative and necessitate appropriate vetting for compliance with industry standards and specific application demands.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a preeminent innovator in the semiconductor industry, specializing in high-performance analog semiconductors. In the area of RF/Microwave Switches, Skyworks has established a strong reputation for delivering cutting-edge components that meet the stringent demands of contemporary wireless and RF applications. The company’s portfolio extends beyond SPDT switches like the SKY13351-378LF, encompassing a wide variety of RF components that cater to a broad spectrum of applications. Skyworks is dedicated to advancing RF and microwave technology, focusing on innovations that facilitate connectivity and enhance performance across multiple sectors.

Where to Find SKY13351-378LF by Skyworks Solutions Inc

To source the SKY13351-378LF or explore alternative RF/Microwave Switches, visit findchips.com for comprehensive stock levels and pricing information from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. However, availability can fluctuate, so accessing findchips.com will provide the most current information regarding stock and pricing from these and other suppliers.

Compare pricing for SKY13351-378LF and other RF/Microwave Switches / RF and Microwave at findchips.com