Overview of V23105A5003A201 by TE Connectivity
The V23105A5003A201 is a power/signal relay part of the D2N/V23105 Series from TE Connectivity. This component is designed for DPDT (Double Pole Double Throw) operations, making it versatile for a wide range of applications requiring switching between two sources. It operates with a coil voltage of 12VDC, a very common and convenient voltage for many electronic systems, and is capable of handling contact loads up to 3A at either 220VDC or 250VAC. Its coil consumes 150mW power, which is relatively low, contributing to energy-efficient designs.
This relay’s mechanical package is designed for through-hole technology (THT), ensuring easy mounting on printed circuit boards. It measures 20.2mm in length, 10mm in width, and 11mm in height, a compact size that is suitable for densely packed electronic assemblies. The materials selected for the contacts are designed for reliability and long life, with silver nickel contacts plated with gold for improved conductivity and resistance to corrosion. Electro-mechanical specifications include a switching capability that is suitable for both AC and DC inputs and outputs, with momentary relay action. According to its specifications, it boasts a coil resistance of 960 Ω and can operate in a wide temperature range from -40 °C to 85 °C. This part fulfills RoHS compliance, ensuring it meets current environmental standards for electronic components.
Industry Applications for V23105A5003A201
The V23105A5003A201 relay is potentially applicable in a broad range of industries due to its versatility and the reliability associated with TE Connectivity’s manufacturing. Below are some applications where this relay might be found essential, though it’s important to note that these potential applications are conceptual/illustrative and should be validated by engineering and design teams to ensure adherence to specific industry standards and needs.
- Energy and Power Systems: In energy management systems, this relay could potentially be used for switching and control of low to medium power devices. Its ability to handle both AC and DC loads makes it suitable for integrating renewable energy sources into power grids or in backup power systems.
- Transportation and Logistics: The relay’s compact size and voltage specifications could make it an ideal choice for electronic control units in transportation infrastructure or vehicle management systems, particularly for signal routing.
- Renewable Energy: In solar power installations, it might be utilized in inverters or power conditioners to efficiently manage power switching between storage units and the grid, aiding in the effective use of solar-generated electricity.
- Industrial Control: Given its robust design, this relay might be found in automation systems, controlling motors, lights, or other mechanisms. Its quick operate and release times facilitate precise control essential in automated processes.
While automotive applications are often stringent in their component requirements, without specific compliance information like AEC-Q100, it’s prudent to consider other TE Connectivity relays specifically designed for automotive applications if that is the intended use.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader, creating a safer, sustainable, productive, and connected future. Its work in the field of relays, including RF Relays, showcases the company’s commitment to providing high-quality, reliable components across various industries. The V23105A5003A201 relay is a testament to TE Connectivity’s expertise in engineering high-performance electromechanical devices. TE Connectivity designs its components to meet the rigorous demands of industrial, energy, and transportation applications, ensuring robust and durable products like the V23105A5003A201 that engineers and procurement specialists can rely on.
Where to Find V23105A5003A201 by TE Connectivity
To purchase the V23105A5003A201 or explore alternatives, Findchips.com provides a comprehensive database where current pricing, availability, and specifications can be compared. When searching for RF Relays, users can filter results to find not only TE Connectivity’s offerings but also those from other manufacturers that might meet their project specifications.
Historically, this part has been available from various distributors such as Neutron USA, Master Electronics, Sager, TTI, Bristol Electronics, Verical, Onlinecomponents.com, and Newark. However, to get the most up-to-date stock levels, pricing information, and possible bulk discounts, prospective buyers should use Findchips.com to ensure they are getting the best deal and availability for their component needs.