AT89C51ED2T-RLTUM by Microchip Technology Inc

Overview of AT89C51ED2T-RLTUM by Microchip Technology Inc.

The AT89C51ED2T-RLTUM by Microchip Technology Inc. is an 8-bit microcontroller featuring a 8051 CPU core running up to 60MHz, based on CMOS technology. It comes in a Plastic Quad Flat Pack (PQFP44) form factor, with dimensions of 10x10x1mm, making it suitable for compact applications. This microcontroller is equipped with 64KB of flash memory for program storage, providing ample space for complex codes and software applications. Alongside, the component offers a variety of features including a minimum operating supply voltage of 2.7V at 40 MHz, a wide operating temperature range from -40 °C to 85 °C, and low power mode options for energy-efficient operations. Further functionalities include 32 I/O lines, 3 timers, 256 bytes of RAM, PWM channels, and no onboard analog-to-digital converter (ADC).

One notable aspect of the AT89C51ED2T-RLTUM is its compliance with environmental and safety standards, including RoHS and REACH, ensuring it meets global regulatory requirements for electronic parts. Additionally, while it does not support features like boundary scan, DAC channels, DMA channels, or integrated cache, it provides a robust solution for applications requiring fixed-point processing and serial communication capabilities with its 16-bit address bus width and support for external data buses up to 8 bits wide.

Industry Applications for AT89C51ED2T-RLTUM

The AT89C51ED2T-RLTUM microcontroller is versatile, serving a broad range of industry applications. Its robust architecture, combined with significant memory capacity and special features, make it potentially suitable for a variety of sectors. It’s important to note that these application suggestions are conceptual and illustrative; engineering and design teams must verify component suitability for specific applications, considering industry standards and requirements.

  • Industrial Automation: The device could potentially be deployed in industrial control systems, sensors, and automation equipment, leveraging its numerous I/O lines for interfacing with various inputs and outputs, and its 3 timers for precise control tasks.
  • Transportation and Logistics: Given its durable operating temperature range and low power options, the AT89C51ED2T-RLTUM might find application in tracking devices, fleet management systems, and logistics automation, providing reliable performance in variable environmental conditions.
  • Renewable Energy: This microcontroller could be adapted for control mechanisms in solar panels and wind turbines, where its flash memory for program storage and PWM channels for efficient power control come into play.
  • Robotics and Drones: Due to its capability to operate at high frequencies up to 60MHz and support for high-level programming, it is suitably positioned for the control systems within robotics and drones, where complex computational tasks and real-time processing are crucial.

All these suggested industry applications of the AT89C51ED2T-RLTUM are conceptual and should be further evaluated by engineering teams considering the specific requirements of their projects.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its product line, focusing on Microcontrollers, forms the backbone of many electronic systems worldwide. Within this wide realm, the AT89C51ED2T-RLTUM is part of a broader family of microcontrollers designed for a variety of applications across multiple industries. Microchip’s products are known for their reliability, performance, and the comprehensive development support provided to customers. The company offers a vast array of microcontrollers, ranging from basic models to highly integrated devices equipped with a plethora of peripherals, suited for different levels of application complexity. Microchip continuously updates its product line to meet evolving industry standards and customer needs, making sure to adhere to strict quality and environmental standards in all its offerings.

Where to Find AT89C51ED2T-RLTUM by Microchip Technology Inc

To source the AT89C51ED2T-RLTUM microcontroller, utilizing platforms like findchips.com can significantly streamline the procurement process. By providing up-to-date inventory data and pricing from a variety of distributors, FindChips helps procurement professionals and engineers make informed purchasing decisions. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, EBV Elektronik, and Avnet Silica. However, inventory levels and availability can change; therefore, visiting findchips.com directly will offer the most current information regarding this part. Moreover, the site is an excellent resource to find alternate Microcontrollers that might be offered by Microchip Technology Inc or other manufacturers, catering to a wide range of specifications and application needs.

Compare pricing for AT89C51ED2T-RLTUM and other Microcontrollers / Microcontrollers and Processors at findchips.com