ADS42JB69IRGCT by Texas Instruments

Overview of ADS42JB69IRGCT by Texas Instruments

The ADS42JB69IRGCT by Texas Instruments is a high-performance Analog to Digital Converter (ADC) employing a proprietary conversion methodology. This component, encapsulated in a 64-pin HVQCCN (Plastic/Epoxy) package, boasts a peak-to-peak input voltage range of 2.5 V, operating efficiently across a wide temperature range from -40 °C to 85 °C. With a 16-bit resolution, it supports a maximum sampling rate of 250 MHz, making it an ideal choice for applications requiring high-speed data conversion with minimal linearity error (0.0122%). Designed for industrial applications, it assures reliability with its moisture sensitivity level of 3 and is fully RoHS and Pb-free compliant.

Industry Applications for ADS42JB69IRGCT

The flexible specifications of ADS42JB69IRGCT make it potentially suitable for a myriad of applications across various industries:

  • Healthcare: This ADC could be employed in advanced medical imaging equipment, where its high resolution and sampling rate may enhance the detail and quality of diagnostic images.
  • Aerospace and Defense: For aerospace applications, its wide operating temperature range and high-speed data conversion capabilities may be beneficial for navigational systems and radar applications.
  • Telecommunications: Given its robust data conversion capabilities, it could significantly contribute to the performance of high-speed communication systems, supporting the increased demand for bandwidth and data processing.
  • Automotive: The ADS42JB69IRGCT may be suitable for advanced driver-assistance systems (ADAS), where precise and fast data conversion is critical for real-time processing and decision making.
  • Internet of Things (IoT) and Computing: Its high sampling rate and precision make it a prime choice for edge computing devices and IoT applications, where quick and accurate sensor data processing is required.

These applications benefit from the part’s high precision, speed, and reliability in harsh environmental conditions, highlighting its versatility across industries.

About Texas Instruments

Texas Instruments has long been recognized as a global leader in the semiconductor industry, particularly noted for its innovative contributions to analog and digital signal processing. The company’s portfolio extends to a broad range of components, including a wealth of Analog to Digital Converters like the ADS42JB69IRGCT. TI’s commitment to advancing technology is evident in its production of high-performance, reliable components suitable for the most demanding applications. Their products are consistently at the forefront of the industry, serving a wide array of sectors from consumer electronics to automotive and industrial applications.

Where to Find ADS42JB69IRGCT by Texas Instruments

To source the ADS42JB69IRGCT, one would ideally visit findchips.com. This site provides an efficient way to compare availability and pricing across multiple distributors. While historically, this part has been available at distributors such as DigiKey, Mouser Electronics, and Ameya Holding Limited, it’s essential to check findchips.com for the current stock levels. Engineers seeking to compare Analog to Digital Converters can find alternatives that might be offered by Texas Instruments or other manufacturers, allowing for an informed component selection for their application requirements.

Compare pricing for ADS42JB69IRGCT and other Analog to Digital Converters / Converters at findchips.com