CRCW04022K00FKED by Vishay Intertechnologies

Overview of CRCW04022K00FKED by Vishay Intertechnologies

The CRCW04022K00FKED is a fixed resistor characterized by its metal glaze/thick film technology, with a power rating of 0.063W, resistance of 2000 ohms, a working voltage of 50V, and a tolerance of ±1%. This surface-mount resistor comes in a compact 0402 chip size, designed for halogen-free and RoHS-compliant applications. With a temperature coefficient of 100 ppm/°C, it is engineered to offer precise performance under a wide range of environmental conditions. Furthermore, its construction allows for laser trimming, ensuring tight tolerance and high reliability.

The resistor supports a temperature range from -55 °C to 155 °C, making it suitable for various demanding applications. Its rectangular construction, paired with wraparound terminal shapes with a matte tin over nickel terminal finish, underscores its ease of assembly and long-term durability. The package dimensions include a length of 1 mm, width of 0.5 mm, and height of 0.35 mm. This design facilitates efficient packing and mounting on printed circuit boards (PCBs), especially where space is at a premium. This part also meets the AEC-Q200 standard, indicating its reliability and performance in automotive applications.

Industry Applications for CRCW04022K00FKED

Given its specifications and attributes, the CRCW04022K00FKED might be a suitable component for various industry applications. Note that these potential industry applications are conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Some possible use cases include:

  • Internet of Things (IoT) devices and modules, where it could serve as a part of the power management or signal conditioning circuits, particularly due to its compact size and precision.
  • Environmental monitoring systems, potentially in sensors and readout electronics for temperature, humidity, or air quality monitoring, as its accuracy and stability over temperature would be beneficial.
  • Consumer electronics, such as wearable technology, where the resistor’s small size and low power consumption would support compact and efficient designs.
  • Telecommunications infrastructure, where it might be used in network equipment and RF modules, given its performance reliability and compliance with industry standards.

It’s important to underscore that while similar parts may find use in these areas, rigorous verification and validation processes are essential to ensure the part meets specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the manufacture of discrete semiconductors and passive electronic components. With a strong emphasis on reliability and innovation, Vishay’s portfolio includes an extensive range of resistors, catering to a wide spectrum of industry requirements. In the realm of Metal Glaze/Thick Film Resistors, the company offers products like the CRCW04022K00FKED, which underscore Vishay’s commitment to delivering precise and stable resistor components. Vishay’s resistors are designed to serve a diverse array of industries, from automotive and industrial to consumer electronics, underlining the brand’s cornerstone role in powering technological innovation.

Where to Find CRCW04022K00FKED by Vishay Intertechnologies

For those looking to procure the CRCW04022K00FKED, it is recommended to check findchips.com for current stock levels and pricing. This site aggregates available stock from multiple distributors, providing a comprehensive overview of where the part can be obtained. Historically, the part has been available at distributors such as Avnet Asia, Mouser Electronics, TTI Europe, and Farnell, among others. Additionally, through Metal Glaze/Thick Film Resistors, prospective buyers can explore alternate parts offered by Vishay Intertechnologies or other manufacturers, catering to a broad spectrum of technical requirements and application needs.

Compare pricing for CRCW04022K00FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com