Overview of FDB3632 by onsemi
The FDB3632 is an N-Channel PowerTrench® MOSFET characterized by a drain-source voltage (Vds) of 100V, a continuous drain current (Id) of 80A, and a very low on-resistance (Rds(On)) of 9mΩ at a test voltage of 10V. Housed in a TO-263AB package, this component is designed for surface mount applications. The MOSFET operates with a gate-source threshold voltage (Vgs th) maximum of 4V and offers a substantial power dissipation capacity of 310W. Compliant with RoHS regulations, this device from onsemi showcases the manufacturer’s commitment to providing environmentally friendly options. It is instrumental in applications requiring high efficiency and low power loss.
The FDB3632 MOSFET also features a built-in diode, showcasing a single configuration with an avalanche energy rating (Eas) of 337 mJ, which provides robustness against harsh conditions. The component is specified for enhancement mode operation, indicating the requirement of a positive gate-source voltage (Vgs) to conduct. With an operating temperature range from -55 °C to 175 °C, the FDB3632 is suited for use in a wide variety of environmental conditions. The part is marked as active in its lifecycle, validating its continued production and availability in the market.
Industry Applications for FDB3632
The FDB3632 power MOSFET, with its high drain current capability, fast switching speed, and low on-resistance, is tailored for a broad range of applications. Its features make it suitable for high-efficiency power management tasks across various industries. Below are some potential applications for this component, keeping in mind that these suggestions are conceptual and require thorough examination by engineering and design teams for compliance with industry standards and specific application needs:
- Energy and Power Systems: The FDB3632 could potentially be used in solar inverters, power supplies, and DC-DC converters, where efficient power conversion and management are critical. The low on-resistance and high current capability might help in reducing conduction losses, thereby improving overall system efficiency.
- Medical Imaging: In medical imaging systems, such as MRI machines and CT scanners, efficient power management is crucial for precision and reliability. The FDB3632’s ability to handle high currents with minimal losses could be advantageous in the power modules that supply these sophisticated devices.
- Robotics and Drones: Robotics and unmanned aerial vehicles (UAVs) demand compact, efficient, and reliable power electronic components. The FDB3632’s characteristics could potentially be leveraged in motor control circuits and power distribution systems within these applications, helping to optimize power usage and extend operational life.
- Industrial Automation: In automated manufacturing and control systems, the FDB3632 might be used in electric motor drives and actuator controls, offering the required performance in switching applications that necessitate high efficiency and thermal management.
It’s essential to underline that these potential industry applications only serve as guidelines for what the FDB3632 might be suited for. Actual use requires detailed analysis and verification to ensure the part meets specific application requirements.
About onsemi
onsemi is a leading manufacturer known for its innovation in energy-efficient electronics, particularly in the field of semiconductors. Within the domain of transistors, and more specifically in the Power Field-Effect Transistors subcategory, onsemi has established a reputation for producing parts that push the boundaries of performance, energy efficiency, and reliability. The FDB3632 is an example of onsemi’s commitment to developing technology that enables smaller, faster, and more reliable electronic devices. This part, along with others in onsemi’s portfolio, supports a wide array of applications across multiple industries, demonstrating the versatility and quality of their products.
Where to Find FDB3632 by onsemi
To procure the FDB3632 or explore alternative Power Field-Effect Transistors for your application needs, findchips.com is an excellent starting point. The site offers comprehensive, up-to-date inventory information and pricing from various distributors, facilitating comparison and procurement. Historically, the FDB3632 has been available from distributors such as New Advantage Corporation, Master Electronics, EBV Elektronik, and Avnet Silica. Nevertheless, to get the latest stock levels and pricing, visiting findchips.com is advisable. The platform provides a user-friendly interface to swiftly locate the part from numerous suppliers, ensuring that designers and procurement professionals can make informed decisions based on current market data.