AT25256B-SSHL-T by Microchip Technology Inc

Overview of AT25256B-SSHL-T by Microchip Technology Inc.

The AT25256B-SSHL-T by Microchip Technology Inc. is an EEPROM (Electrically Erasable Programmable Read-Only Memory) with a 256 Kbit memory size, deployed in a compact 8-pin SOIC (Small Outline Integrated Circuit) package. This specific component operates over a broad supply voltage range from 1.8V to 5.5V, making it versatile for various power environments. The memory configuration of 32K x 8Bit allows for a substantial amount of data storage within a small footprint. Moreover, it is designed with Serial SPI (Serial Peripheral Interface) for communication, enabling high speed, bi-directional, synchronous data transfer.

Operating at a maximum clock frequency of 20 MHz, the AT25256B-SSHL-T ensures swift data access and processing capabilities. Its robust design is highlighted by its ability to function within a wide operating temperature range from -40 to 85°C, thus ensuring reliability across various environmental conditions. Furthermore, the device’s endurance of 1,000,000 write/erase cycles and a data retention time of minimum 100 years stand testament to its durability and longevity. Compliance with RoHS (Restriction of Hazardous Substances) indicates its production with environmentally safe materials. Additional features include hardware and software write protection, indicative of its advanced security measures.

A notable aspect of the AT25256B-SSHL-T is its adaptivity to varying supply voltages for different frequency operations; it can efficiently operate at 2.5V to 5.5V @ 10 MHz and 1.8V to 5.5V @ 5 MHz. This flexibility underscores the EEPROM’s usability in a multitude of electronic applications where power supply conditions may fluctuate.

Industry Applications for AT25256B-SSHL-T

Given its versatile features, the AT25256B-SSHL-T EEPROM finds its utility in a wide array of industry applications. Its substantial data storage capacity, coupled with high speed and secure data transfer mechanisms, render it a crucial component in many sectors. It’s important to note that while the EEPROM might find utility in various sectors, each potential application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Internet of Things (IoT): In IoT environments, where devices often require low-power but high-speed data storage options for configuration settings or device state information, the AT25256B-SSHL-T could potentially serve as an effective solution.
  • Consumer Electronics: Electronic gadgets like smart watches, e-readers, and portable music players might incorporate this EEPROM for storing user preferences, playback settings, or firmware updates, leveraging its low standby current and high data retention capability.
  • Telecommunications: For network hardware such as routers, switches, and modem configurations, the ability to quickly access stored configurations and software/firmware can be essential. Here, the EEPROM’s rapid write cycle times and large endurance might be particularly beneficial.
  • Computing and Data Storage: Computers, SSDs, and other data storage systems could utilize the AT25256B-SSHL-T for BIOS/EFI firmware storage, offering a stable solution for critical code preservation across power cycles.

It is crucial to emphasize that these potential industry applications are purely illustrative and require comprehensive validation for any specific use case.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the realm of memory technology, particularly among EEPROMs, Microchip stands out for its extensive range of products designed to meet diverse industry needs. The AT25256B-SSHL-T is a testament to Microchip’s commitment to providing advanced memory solutions that cater to a wide range of applications. Microchip’s EEPROMs are engineered for reliability and performance, catering to both volatile and non-volatile memory requirements. The company’s emphasis on innovation ensures their products, including the AT25256B-SSHL-T, incorporate the latest advancements in technology, offering solutions that are both efficient and economical.

Where to Find AT25256B-SSHL-T by Microchip Technology Inc

To source the AT25256B-SSHL-T EEPROM, or to explore alternative parts that might be offered by Microchip Technology Inc or other manufacturers, one should consider using the comprehensive tools available at findchips.com. The website provides access to current stock levels and pricing information from leading distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey. However, for the most current availability and pricing, visiting findchips.com is highly recommended. The site also offers a platform for comparing similar parts in the category of EEPROMs, thus facilitating informed purchasing decisions.

Compare pricing for AT25256B-SSHL-T and other EEPROMs / Memory at findchips.com