Overview of LQH32PZ4R7NNCL by Murata Manufacturing Co Ltd.
The LQH32PZ4R7NNCL is a highly versatile, general-purpose fixed inductor developed by Murata Manufacturing Co Ltd., one of the leading names in electronic components. It features a 4.7 µH nominal inductance with a 30% tolerance and a maximum rated current of 1.2 A. This component is designed with a ferrite core, which contributes to its high efficiency and stability in various operating conditions.
This inductor is compliant with RoHS and Reach, indicating its adherence to the highest standards of environmental safety and regulation. Additionally, it boasts an AEC-Q200 reference standard, which makes it suitable for demanding automotive applications due to its tested reliability under extreme conditions. With an operating temperature range from -40 °C to +125 °C, it can perform reliably in a broad spectrum of environments. The sleek surface-mount technology (SMT) package, sized at 1210 (3.2mm x 2.5mm x 1.55mm), ensures it can be integrated into various electronic circuits without requiring significant space.
Moreover, the LQH32PZ4R7NNCL is designed to be shielded, minimizing electromagnetic interference (EMI) and making it an ideal choice for applications where signal integrity is crucial. Its low DC resistance of 0.186 Ω promotes higher efficiency by reducing power loss. These features combined with its self-resonance frequency of 40 MHz make it an excellent choice for RF inductor applications in various electronic devices.
Industry Applications for LQH32PZ4R7NNCL
The robust design and specifications of LQH32PZ4R7NNCL make it potentially suitable for a wide range of applications across different industries. Some of the key application areas include:
- Environmental Monitoring Systems: Its ability to operate reliably under a wide range of temperatures and its AEC-Q200 compliance may be advantageous for environmental sensors and monitoring equipment, particularly those deployed in harsh or extreme environments.
- Industrial Automation: The inductor’s high efficiency and low DC resistance could be beneficial in the automation industry, where power loss minimization and efficiency are critical, especially in control systems and automated machinery.
- Automotive Electronics: With its robustness and high temperature resilience, it can be utilized in automotive applications such as infotainment systems, Electronic Control Units (ECUs), and other vehicle electronics that require stable inductance under varying operational conditions.
- Consumer Electronics: Given its small form factor and SMT package, it may also find use in compact consumer electronics like smartphones, tablets, and wearables, where space is at a premium and efficient power management is necessary.
- RF and Communication Devices: Its characteristics are particularly suitable for RF applications, facilitating clear signal transmission and reception in devices like routers, wireless access points, and other communication infrastructure components.
Moreover, the part’s shielding feature minimizes interference, making it an ideal candidate for applications demanding high signal integrity.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a world leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has developed a strong reputation for the quality and innovation of its inductors, including the LQH32PZ4R7NNCL and similar parts. Murata’s product lineup encompasses a wide range of inductors suitable for various applications, from general-purpose to specific needs, like RF inductors and power inductors. With a focus on reliability and environmental sustainability, Murata contributes to the advancement of society by innovating and creating value for customers.
Where to Find LQH32PZ4R7NNCL by Murata Manufacturing Co Ltd
Procuring the LQH32PZ4R7NNCL can be streamlined by visiting findchips.com. On this resourceful website, users can effortlessly search for this specific inductor by Murata Manufacturing Co Ltd or explore a wide array of alternate Fixed Inductors offered by Murata or other reputable manufacturers. Historically, this part has been available through distributors such as DigiKey, Avnet Americas, Chip Stock, and Farnell. However, to get the most current stock levels and availability, it’s advised to check directly on findchips.com.