VNH5050ATR-E by STMicroelectronics

Overview of VNH5050ATR-E by STMicroelectronics

The VNH5050ATR-E by STMicroelectronics is an automotive fully integrated H-bridge motor driver designed for driving brushed DC motors. With an impressive output current capability of 30A, this device is equipped to handle demanding applications. It operates on a supply voltage range from 5.5V to 18V, making it versatile for various automotive power systems. The IC package is a 36-pin SOIC, which offers a compact form factor while still providing ample heat dissipation capabilities.

Noteworthy features of the VNH5050ATR-E include built-in protections against transient, over-current, over-voltage, thermal, and under-voltage conditions, ensuring robust and reliable operation under tough conditions. The part supports a half-bridge based peripheral driver interface, allowing for easier integration into complex control systems. Its design is optimized for efficiency and performance, with specifications like a peak reflow temperature of 260°C and a moisture sensitivity level of 3. The component’s terminals are finished with matte tin (Sn) – annealed, ensuring good solderability and compliance with RoHS standards.

Industry Applications for VNH5050ATR-E

The VNH5050ATR-E could potentially serve a broad spectrum of applications across various industries, thanks to its high current handling capability, robust protection features, and efficient control. While these potential industry applications are conceptual and require thorough analysis by engineering and design teams for adherence to standards and requirements, they highlight the part’s flexibility. Here are some illustrative examples:

  • Robotics and drones might benefit from the VNH5050ATR-E, utilizing its high current capability and built-in protections to drive powerful motors in robotic arms, legs, or propulsion systems for UAVs.
  • In the domain of agriculture technology, this motor driver could potentially be used in automated feeding systems, crop monitoring drones, or soil cultivation equipment, where reliability and efficiency are paramount.
  • Automotive applications could leverage the VNH5050ATR-E for features such as electrically-actuated door systems, adjustable seats, or cooling fan controllers, taking advantage of its robust design and automotive-grade reliability.
  • The education and research sector might find the VNH5050ATR-E useful in experimental setups, laboratory equipment, or educational kits that require the control of high-power motors for demonstrations or experiments.

Note that these applications are merely illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, offering a wide range of electronic components that find uses in an array of applications. In the realm of Peripheral Drivers and drivers and interfaces generally, STMicroelectronics is recognized for its innovative solutions and commitment to sustainability and quality. The company’s portfolio includes a variety of devices designed to interface with and drive motors, such as the VNH5050ATR-E, demonstrating their expertise in creating components that are both powerful and practical for automotive and industrial applications. STMicroelectronics designs its products with the needs of engineers in mind, providing robust support documentation and development tools to facilitate the design process.

Where to Find VNH5050ATR-E by STMicroelectronics

To procure the VNH5050ATR-E for your next project, it is advisable to start your search at findchips.com. This platform enables you to check current stock levels and pricing for the VNH5050ATR-E across multiple distributors. It also provides the capability to explore alternative parts in the category of Peripheral Drivers, either from STMicroelectronics or other manufacturers. Historically, the part has been available through distributors like Win Source Electronics, LCSC, Avnet Silica, and Mouser Electronics to name a few. However, for the latest availability and pricing information, refer to findchips.com.

Compare pricing for VNH5050ATR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com