Overview of FDS6680A by onsemi
The FDS6680A is a single N-channel, logic level, PowerTrench® MOSFET characterized by a drain-source voltage (Vds) of 30V, a continuous drain current (Id) of 12.5A, and an on-resistance (Rds(On)) of only 9.5mΩ. Operating within a gate-source threshold voltage of 2V and capable of power dissipation up to 2.5W, this component ensures efficient performance in a variety of electronic circuits. Manufactured by onsemi, the FDS6680A comes in an SOP-8 package, ensuring a compact design for space-sensitive applications. This device’s logic level compatibility makes it ideal for interfacing with modern microcontrollers and digital signal processors.
The component is designed for surface mount technology, making it suitable for streamlined manufacturing processes. The MOSFET’s built-in diode provides additional functionality, further enhancing its utility in electronic circuits. With a maximum operating temperature range from -55°C to 150°C and a moisture sensitivity level of 1, the FDS6680A is built for reliability and performance under varied environmental conditions. As of the current writing, the factory lead time for this part is approximately 14 weeks, signaling its active part life cycle status.
Industry Applications for FDS6680A
The FDS6680A has been identified for use across a broad spectrum of industries due to its versatile performance characteristics and compact form factor. It is important to note that while these applications are potential fits for the FDS6680A, actual implementation should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Energy and Power Systems: In these sectors, the FDS6680A could potentially be employed in power conversion systems, voltage regulators, and power management modules for efficient energy distribution and utilization. The device’s low on-resistance is crucial for minimizing power loss in such applications.
- Transportation and Logistics: The small footprint and high efficiency of the FDS6680A make it a candidate for electronic control units within vehicles, as well as in infrastructure for intelligent transportation systems, where power management and distribution are critical.
- Renewable Energy: With the shift towards green energy solutions, the FDS6680A may find potential use in solar power inverters, wind turbine controllers, and other renewable energy systems requiring efficient power switching and regulation.
Please consider that the above potential industry applications are illustrative concepts and necessitate detailed evaluation by specialized teams for specific use case adherence.
About onsemi
onsemi, formerly known as ON Semiconductor, stands as a key player in the semiconductor industry, particularly in the design and manufacture of semiconductor components, including Small Signal Field-Effect Transistors and other transistor technologies. The company’s product line spans a vast range of semiconductor solutions, including power management, analog, logic, timing, connectivity, discrete, and custom devices. FDS6680A exemplifies onsemi’s commitment to providing high-performance and energy-efficient solutions. onsemi’s products are designed to meet the stringent requirements of the ever-evolving electronics industry, making them suitable for a wide variety of applications across multiple sectors.
Where to Find FDS6680A by onsemi
For engineers and procurement specialists looking to source the FDS6680A, findchips.com offers a comprehensive platform to compare pricing, stock levels, and purchasing options from multiple distributors. If FDS6680A specifically is not available, the platform also provides access to a broad selection of Small Signal Field-Effect Transistors from onsemi and other manufacturers that could serve as alternatives. Historically, distributors such as Flip Electronics, EBV Elektronik, Avnet, and Mouser Electronics have stocked FDS6680A, but inventory levels and pricing are subject to change. Therefore, it’s recommended to use findchips.com to get the most up-to-date information.