PVG612S-TPBF by Infineon Technologies AG

Overview of PVG612S-TPBF by Infineon Technologies AG

The PVG612S-TPBF by Infineon Technologies AG is a transistor output solid-state relay (SSR) encapsulated in a lead-free, surface-mount, DIP-6 package. This 1-channel SSR features a 4000V isolation rating, signifying its capability to withstand high voltage differentials between its input and output terminals, ensuring safety and reliability in its operation. Designed for SPST-NO (Single Pole Single Throw, Normally Open) operation, it supports a load voltage up to 60V and can control currents up to 1A. The SSR is optimized for both AC and DC load types, making it a versatile choice for a variety of electrical circuits.

Suitable for surface mount technology (SMT) due to its gull-wing relay terminals, this component offers ease of integration into PCB-based systems. Its Rohs compliance indicates adherence to hazardous substances restrictions, making it suitable for use in a wide range of environmental conditions. Additionally, the part is recognized under the Underwriters Laboratories (UL) standards for safety, further testament to its reliability. Key attributes include a minimum control current of 0.005A, a maximum forward current of 0.025A, a maximum on-state resistance of 0.5Ω, and an operating temperature range from -40 °C to 85 °C. It is specified for a broad range of applications due to its robust isolation, compact form factor, and operational efficiency.

Industry Applications for PVG612S-TPBF

Given its specifications and features, the PVG612S-TPBF SSR is well-suited for a variety of industry applications. While its potential uses are broad, the following are illustrative examples where it might contribute significantly. It is essential to highlight that these applications are conceptual and would require detailed analysis and verification by engineering teams to ensure compliance with specific standards and requirements.

  • Space Technology: For satellite systems and spacecraft, where isolation, reliability, and weight are critical, the PVG612S-TPBF could potentially be employed in power distribution systems or as part of the control circuitry for adjusting solar panels.
  • Renewable Energy: In solar power inverters or wind turbine control modules, the relay might be used to safely switch high voltage circuits, contributing to the efficient management and conversion of generated power.
  • Transportation and Logistics: The SSR could find application in electric vehicle (EV) charging stations or in the power control units of automated guided vehicles (AGVs), thanks to its robust isolation and ability to handle moderate currents.
  • Robotics and Drones: For controlling actuators or power distribution within drones and robotic systems, its capacity for rapid switching, coupled with low on-state resistance and high isolation, can enhance performance and safety.

These potential industry applications serve as conceptual illustrations only and underscore the part’s versatility. However, each potential use requires thorough validation to ensure adherence to relevant standards and specific application demands.

About Infineon Technologies AG

Infineon Technologies AG stands among the leading semiconductor companies globally, providing a wide array of components that find extensive use in the automotive industry, industrial power control, power management, and in optoelectronics, including Solid State Relays. Infineon’s product line in the realm of optoelectronics, particularly SSRs like the PVG612S-TPBF, highlights the company’s commitment to innovation, reliability, and environmental stewardship. These relays are designed to offer superior performance in applications requiring high reliability and precision, reflecting Infineon’s broad expertise across semiconductor technology domains. With its consistent focus on research and development, Infineon continues to pioneer technological advancements that define the future of electronics in various sectors.

Where to Find PVG612S-TPBF by Infineon Technologies AG

To find the PVG612S-TPBF for your project, start your search on findchips.com. Our site provides up-to-date stock levels, pricing from various distributors, and comprehensive part details. To explore alternate Solid State Relays that might fit your application needs, whether offered by Infineon Technologies AG or other manufacturers, findchips.com is the definitive resource.

Historically, the part has been available from several respected distributors, including EBV Elektronik, Ameya Holding Limited, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels and competitive pricing, always refer to findchips.com.

Compare pricing for PVG612S-TPBF and other Solid State Relays / Optoelectronics at findchips.com