SN74HC00N by Texas Instruments

Overview of SN74HC00N by Texas Instruments

The SN74HC00N from Texas Instruments is a quad 2-input NAND gate featuring operation from 2 V to 6 V with a 5.2 mA drive strength, encapsulated in a 14-Pin DIP (Dual In-line Package) format. Its operating temperature ranges from -40 to 85 °C, making it suitable for a broad array of industrial applications. This part operates within the high-speed CMOS (HC) logic family, offering a good balance between speed and power consumption. The component is designed for through-hole mounting, rendering it ideal for prototype development or for use in environments where surface-mount technology is not preferable.

The SN74HC00N supports a maximum output current (Iol) of 0.0052 A and has a typical propagation delay (tpd) of 115 ns, with a power supply current maximum (ICC) of 0.02 mA when not in operation. These specifications highlight the component’s efficiency and speed, making it well-suited for implementing fundamental logic operations in various circuit designs. It is RoHS compliant and meets the standards for REACH compliance, making it environmentally friendly and suitable for use in global markets.

Industry Applications for SN74HC00N

The versatility and electrical characteristics of the SN74HC00N allow for its application across a wide array of industries. It’s important to note that the suitability of this part for any particular application needs thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Some of the possible application use cases might include:

  • Education and Research: Facilitating learning in electronics and digital logic design, the SN74HC00N could potentially be utilized in academic projects and experimental setups to demonstrate basic logic operations and digital circuit fundamentals. Its robust package allows easy handling and inclusion in breadboard-based prototypes or educational kits.
  • Financial Technology (Fintech): Within secure financial systems, reliability and accuracy are paramount. Devices like the SN74HC00N could conceivably find applications in the development of secure, low-power communication protocols where logic gates play a crucial role in data encryption and transmission.
  • Healthcare: For healthcare technology, where precision and dependability are critical, this component might be used in non-critical diagnostic equipment or patient monitoring systems where digital logic processing is needed. However, it’s crucial to ensure that all components meet the stringent requirements specific to medical applications.

Please note, these potential industry applications are only conceptual/illustrative and require thorough verification for compliance and suitability in specific applications.

About Texas Instruments

Texas Instruments (TI) is one of the leading manufacturers in the semiconductor industry, known for its innovative and reliable products across various categories, including logic gates. Within the realm of Gates and logic components, Texas Instruments has established a legacy of excellence and innovation. The SN74HC00N is part of Texas Instruments’ larger portfolio of logic ICs, showcasing the company’s commitment to providing a wide range of options for digital logic solutions. TI manufactures a variety of components that share similar functionality, enabling designers to find exact matches or suitable alternatives for their specific needs.

Where to Find SN74HC00N by Texas Instruments

To purchase the SN74HC00N or to explore alternate options within the category of Gates, visiting findchips.com is highly recommended. This platform aggregates data from multiple distributors, allowing you to compare pricing, stock levels, and part availability in real-time. Some of the distributors where the SN74HC00N has historically been available include Win Source Electronics, LCSC, Component Electronics, Inc., and Chip1Stop, among others like Mouser Electronics, DigiKey, and Farnell. Nonetheless, it is crucial to check findchips.com for the most current stock levels and pricing information.

Compare pricing for SN74HC00N and other Gates / Logic at findchips.com