IRF7103TRPBF by Infineon Technologies AG

Overview of IRF7103TRPBF by Infineon Technologies AG

The IRF7103TRPBF is a dual N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed by Infineon Technologies AG. This component is optimized for power switching applications and features a drain-source voltage (V_{DS}) of 50V and a continuous drain current (I_{D}) of 3A, per channel. Its low drain-source on-resistance of 0.13 ohms signifies efficient power handling, contributing to reduced power loss and improved efficiency in circuits. Packaged in a small outline, the SOIC form factor with an 8-terminal gull wing terminal form, the IRF7103TRPBF is designed for surface mount technology, making it suitable for compact and high-density PCB designs.

The part stands out for its logic level compatibility, meaning it can be directly driven by logic level voltages, facilitating integration into digital circuits without the need for additional level-shifting components. With built-in diodes, separate configuration for each of the two elements, and enhancement mode operation, this MOSFET suits various switching applications. Its robustness is further underscored by a maximum operating temperature of 150°C, a moisture sensitivity level of 1, indicating a high resistance to moisture-induced degradation, and compliance with RoHS, REACH, and ECCN EAR99 regulations for environmental and export compliance.

Industry Applications for IRF7103TRPBF

While the IRF7103TRPBF MOSFET could potentially fit into a broad spectrum of applications, below are some industries and possible use cases, conditional upon the engineering and design team’s analysis for specific application requirements:

  • Energy and Power Systems: Given its switching capability and efficiency, this MOSFET might potentially be used in power conversion devices, such as DC-DC converters, within power supply units, or in power management circuits for renewable energy arrays, emphasizing its low on-resistance and high thermal performance.
  • Transportation and Logistics: Transportation devices, especially those requiring efficient power management and distribution such as electric bikes or drones, could potentially incorporate this device for motor control circuits, emphasizing the component’s logic level compatibility and efficiency at managing power in compact designs.
  • Renewable Energy: In solar inverters or wind turbine power systems, where efficient power conversion is crucial, the IRF7103TRPBF might potentially serve in inverter circuits or as part of the charging units, leveraging its low power dissipation characteristics and robustness against high temperatures.
  • Consumer Electronics: Though not specified, applications within sophisticated consumer electronics, such as computing devices or home automation systems, could potentially benefit from using this part in power supply circuits or as switch controllers, where its small package size and logic level compatibility are advantageous.

Note that these potential industry applications are speculative and require validation by engineering and design teams for adherence to industry standards and application-specific requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent leader in the semiconductor industry, known for its innovative contributions across various sectors including automotive, industrial power control, power management, and chip card & security. In the realm of Power Field-Effect Transistors and transistors in general, Infineon has established a strong reputation through the development and manufacturing of high-performance components like the IRF7103TRPBF. They specialize in providing solutions that enhance energy efficiency, mobility, and security.

Infineon’s commitment to quality and innovation is evidenced by their diverse portfolio of products beyond MOSFETs, including IGBTs, silicon carbide (SiC) components, and gallium nitride (GaN) solutions among others. This diverse product lineup underlines Infineon’s capability to serve a wide range of industrial and consumer needs, setting them apart as a versatile and reliable manufacturer in the electronics market.

Where to Find IRF7103TRPBF by Infineon Technologies AG

To source the IRF7103TRPBF, a visit to findchips.com is highly recommended. Here, users can verify current stock levels, review pricing from various distributors, and explore comparable Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers. In the past, distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey have carried this part. However, for the most current availability and pricing information, directly checking on findchips.com ensures access to up-to-date data.

Compare pricing for IRF7103TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com