CC0402KRX5R6BB104 by YAGEO Corporation

Overview of CC0402KRX5R6BB104 by YAGEO Corporation

The CC0402KRX5R6BB104 is a Ceramic Chip Capacitor designed for general-purpose applications. Manufactured by YAGEO Corporation, this component exemplifies the use of ceramic dielectric material in a multilayer structure, showcasing its capability to provide a stable 0.1µF capacitance under the rated 10V. With dimensions conforming to the 0402 (1005 mm) package and a thickness of just 0.022 inches, it is tailored for high-density, surface-mount technology (SMT) applications. Its operation is specified over a wide temperature range from -55ºC to +85ºC, making it suitable for various environments.

The component features an X5R temperature coefficient, indicating a ±15% capacitance change over its operational temperature range, which is quite acceptable for many general applications. It offers tolerances at ±10% for capacitance, ensuring reliability and performance. This capacitor is Pb-free and RoHS compliant, adhering to current environmental and safety regulations. The part comes packaged in a 7″ reel, facilitating automated assembly processes. A factory lead time of 20 weeks and 3 days points to the manufacturing schedule for this part, ensuring its continuous availability for projects with flexible timelines.

Industry Applications for CC0402KRX5R6BB104

The versatility and dependability of the CC0402KRX5R6BB104 lend it to a wide array of industry applications. While the specific use cases might vary, some key industries could benefit significantly from integrating this type of capacitor into their designs. It is essential to note that these potential applications are conceptual and should be validated by engineering and design teams for compliance with specific requirements.

  • Energy and Power Systems: Within power management circuits of renewable energy sources, such as solar inverters or wind turbines, the CC0402KRX5R6BB104 could potentially serve in smoothing, filtering, or decoupling roles. Its stability and reliability under various thermal conditions make it a candidate for these applications.
  • Transportation and Logistics: In transportation modules, especially those requiring compact and efficient power supply circuits, this capacitor might be favored for its small size and stability across temperature changes, such as in GPS trackers or fuel monitoring systems.
  • Renewable Energy: This capacitor might be found in the control circuits of renewable energy systems, helping manage the efficient distribution and storage of energy generated from sources like solar panels or wind farms.
  • Consumer Electronics: Given its general-purpose nature, it is conceivable that the CC0402KRX5R6BB104 would find its way into a multitude of consumer electronics devices, such as smartphones, laptops, or wearables, contributing to power regulation and signal filtering.

Note that the potential industry applications mentioned are illustrative. The actual implementation of the CC0402KRX5R6BB104 in any given scenario requires careful assessment to ensure adherence to both industry standards and the specific functional requirements of the device in question.

About YAGEO Corporation.

YAGEO Corporation is a renowned player in the field of electronic components, particularly known for its extensive range of Capacitors. Within the subcategory of Ceramic Capacitors, YAGEO has established itself as a key manufacturer, offering a wide array of products designed to meet the needs of virtually every electronic application. The CC0402KRX5R6BB104 is just one example of YAGEO’s commitment to providing high-quality, reliable components across various industries and applications. YAGEO’s capacitors are recognized for their quality, performance, and the company’s ability to stay abreast of the technology curve, ensuring that they remain a supplier of choice for customers around the world.

Where to Find CC0402KRX5R6BB104 by YAGEO Corporation

To find the CC0402KRX5R6BB104 capacitor for procurement, considering the ever-changing landscape of electronic part availability, findchips.com serves as a reliable resource. By utilizing this platform, you can access current stock levels and pricing from a host of distributors. Historically, this part has been available through numerous suppliers, including Ozdisan Elektronik, New Advantage Corporation, Chip1Stop, and Sensible Micro Corporation among others such as Rutronik, Bristol Electronics, TME, TTI, and Avnet Americas. Nonetheless, potential buyers should visit findchips.com to get the most current information related to availability and competitive pricing. For those looking for alternatives to the CC0402KRX5R6BB104 or similar capacitors offered by YAGEO Corporation or other manufacturers, exploring the comprehensive selection of Ceramic Capacitors on findchips.com is advisable.

Compare pricing for CC0402KRX5R6BB104 and other Ceramic Capacitors / Capacitors at findchips.com