Overview of 744222 by Wurth Elektronik
The 744222 by Wurth Elektronik is a Data Line Filter with dual functionalities, designed to suppress unwanted interference in data lines while allowing the desired signals to pass through. This component supports a rated voltage of 80V and a rated current of 0.8A. Its SMD (Surface Mount Device) package type with 4 pins facilitates easy assembly on printed circuit boards, making it suitable for a wide range of electronic applications. Key attributes that define this part include its compliance with ROHS and REACH, indicating adherence to regulatory standards for hazardous substances. The part features an inductance of 1000 µH per function, a DC resistance maximum of 0.31 Ω, and an operating temperature range extending from -40 °C to 125 °C. The device’s UL approval ensures its reliability and safety for use in various applications. With its compact dimensions – 9.2 mm in length, 6 mm in width, and 5 mm in height – the 744222 offers a space-efficient solution for electromagnetic interference (EMI) suppression.
Industry Applications for 744222
Note: The industries and applications listed below are potential uses for the 744222. These scenarios are conceptual illustrations and should be further evaluated by engineering and design teams for compliance with industry standards and specific application requirements.
- Consumer Electronics: The 744222 might potentially be used in devices like smartphones, tablets, laptops, and wearables to filter EMI that can affect data transmission quality and device performance. Its high inductance and low DC resistance are suitable for protecting sensitive components from interference.
- Audio and Video Systems: Home theater systems, professional audio equipment, and video conferencing tools could employ this filter to enhance signal integrity by minimizing noise. Its ability to operate over a wide temperature range might be particularly valuable in equipment subjected to varying environmental conditions.
- Entertainment and Gaming: Gaming consoles, VR headsets, and entertainment devices require precise data transmission for optimal user experience. The 744222 could potentially improve the performance of these devices by filtering out unwanted signals and reducing lag.
- Networking and Communications Equipment: In routers, switches, and network infrastructure where data integrity is crucial, this component might serve to maintain signal quality, thereby ensuring reliable connectivity and data transfer rates.
These potential industry applications are only illustrative and require thorough analysis by professionals to confirm suitability and compliance with specific requirements.
About Wurth Elektronik
Wurth Elektronik is a global leader in the design and manufacturing of electronic and electromechanical components. Within the vast array of filters, the company has a strong footing in manufacturing high-quality Data Line Filters, including the 744222. This part, along with similar components from Wurth Elektronik, highlights the company’s commitment to providing solutions that address EMI challenges across electronics industries. Their products are known for reliability, precision, and compliance with the latest environmental standards, making them a preferred choice for engineers and procurement specialists worldwide.
Where to Find 744222 by Wurth Elektronik
To locate the 744222 for purchase, a recommended starting point is findchips.com. Here, you can find current stock levels, pricing, and detailed specifications. As well as 744222, the website also offers an expansive selection of Data Line Filters from Wurth Elektronik and other leading manufacturers. In the past, distributors such as Win Source Electronics, Bürklin Elektronik, Bristol Electronics, Quest Components, RS, Mouser Electronics, DigiKey, and Farnell have carried this part. However, for the most up-to-date information on availability and to compare options, visiting findchips.com is highly recommended.