LTC2174IUKG-14#PBF by Analog Devices Inc

Overview of LTC2174IUKG-14#PBF by Analog Devices Inc.

The LTC2174IUKG-14#PBF is a high-performance, low-power, quad Analog-to-Digital Converter (ADC) featuring a 14-bit resolution and a sampling rate of up to 105Msps. Manufactured by Analog Devices Inc., this component is designed for applications requiring high data acquisition rates with minimal power consumption. Its resolution and speed are optimized for a balance between performance and efficiency, making it suitable for a wide range of applications.

This ADC operates within a supply voltage range of 1.7V to 1.9V, supporting both differential and single-ended input types. It offers a digital data interface through both serial and SPI protocols, facilitating easy integration into a variety of digital systems. Housed in a 52-pin QFN package, the LTC2174IUKG-14#PBF emphasizes compactness and a minimal footprint, addressing the needs of densely packed circuit designs.

Key features also include an analog input voltage range up to 2V, CMOS technology for reduced power consumption, and compliance with various industry standards including RoHS and REACH. Its ability to output data in multiple formats, including offset binary and 2’s complement binary, alongside serial and parallel word output options, provides flexibility for system designers in handling data according to their specific requirements.

Industry Applications for LTC2174IUKG-14#PBF

The LTC2174IUKG-14#PBF is potentially suitable for a vast array of applications across various industries. Its high resolution and fast sampling rate combined with low power consumption make it an ideal choice for systems that require precise data acquisition and processing without sacrificing power efficiency. Here, we outline possible applications while emphasizing that these potential industry applications are conceptual, necessitating thorough analysis and verification by engineering and design teams.

  • Education and Research: In scientific research and academic settings, precision instruments such as oscilloscopes and signal analyzers might leverage the capabilities of the LTC2174IUKG-14#PBF for accurate data collection and analysis tasks.
  • Internet of Things (IoT): IoT devices, particularly those in energy management systems or smart sensors for environmental monitoring, could employ this ADC to ensure accurate, real-time data processing with minimal power draw.
  • Computing and Data Storage: Data acquisition and signal processing units within computing infrastructure might utilize the LTC2174IUKG-14#PBF. Its high-speed data handling and low-power attributes are beneficial for systems requiring optimization of both performance and energy consumption.
  • Telecommunications: In the telecommunications sector, this ADC potentially plays a role in digital signal processing units, where it might help in the conversion of analog signals from network infrastructure to digital formats for further processing and analysis.

Note: These potential applications are illustrative and require detailed technical evaluation to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits to help solve the toughest engineering challenges. Known for their innovation in Analog to Digital Converters, among other components, Analog Devices provides solutions across a wide spectrum of applications. Their product range includes a variety of ADCs that cater to different requirements in terms of resolution, speed, and power consumption, making them suitable for multiple market segments.

The LTC2174IUKG-14#PBF is an example of Analog Devices’ commitment to high-quality and performance in the realm of data conversion, showcasing their expertise in creating components that meet the stringent requirements of modern electronic systems.

Where to Find LTC2174IUKG-14#PBF by Analog Devices Inc

To procure the LTC2174IUKG-14#PBF, professionals are advised to conduct searches via reputable distributors to ensure authenticity and to gain access to the most current pricing and availability information. Findchips.com is a reliable platform for such searches, providing up-to-date information from a wide range of distributors.

In the past, the LTC2174IUKG-14#PBF has been listed with distributors such as Richardson RFPD, Verical, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. To receive the most recent stock levels, pricing, and potentially additional options for purchase, interested parties should visit findchips.com. Here, one can also explore other Analog to Digital Converters, potentially offered by Analog Devices Inc or other reputed manufacturers, which might suit different requirements or applications.

Compare pricing for LTC2174IUKG-14#PBF and other Analog to Digital Converters / Converters at findchips.com