FS32K144HFT0VLHT by NXP Semiconductors

Overview of FS32K144HFT0VLHT by NXP Semiconductors

The FS32K144HFT0VLHT is a 32-bit microcontroller designed by NXP Semiconductors, incorporating an ARM Cortex-M4F core. This microcontroller features 512KB of flash memory and operates at a maximum frequency of 80MHz. It supports advanced peripherals such as CAN-FD and FlexIO, making it highly versatile for a wide range of applications. The device operates within a temperature range of -40°C to 105°C and comes in a 64-pin LQFP package. This microcontroller is developed with compliance to RoHS, demonstrating NXP’s commitment to environmental sustainability.

This product is part of the broader category of Microcontrollers, which are crucial components in virtually all electronic devices due to their ability to integrate a processor core, memory, and peripherals onto a single chip. The FS32K144HFT0VLHT, with its high-speed ARM Cortex-M4F core and floating-point unit, is suitable for complex computational tasks. It also features a wide array of peripherals and interfaces, including multiple timers, DMA channels, ADCs, and PWM outputs, enhancing its utility in embedded systems.

Industry Applications for FS32K144HFT0VLHT

Potential industry applications for the FS32K144HFT0VLHT are vast, given its versatile features and high operational performance. These applications require diligent analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. Following are conceptual illustrations of possible use cases:

  • Consumer Electronics: This microcontroller might be utilized in advanced consumer electronics such as smart home devices, wearable technology, and high-performance gaming equipment. Its high-speed processing capability and ample memory size could enhance the user experience through quick response times and complex computational abilities.
  • Internet of Things (IoT): The FS32K144HFT0VLHT could potentially serve as the processing core in IoT devices, leveraging its low power modes for energy-efficient operation and robust communication interfaces, like CAN-FD, for secure and reliable data transfer in smart city infrastructure, industrial IoT applications, and connected vehicles.
  • Smart Cities: Applications within smart city initiatives might benefit from the integration of this microcontroller in traffic control systems, environmental monitoring stations, and public safety equipment due to its ability to process information from various sensors and facilitate communication among different systems.

It’s important to note that these applications are illustrative and require detailed engineering consideration to confirm suitability, compliance, and safety.

About NXP Semiconductors

NXP Semiconductors specializes in innovative solutions that leverage high-performance mixed-signal electronics. Particularly in the realm of microcontrollers and processors, NXP stands out with its extensive portfolio that includes the FS32K144HFT0VLHT among other devices. These microcontrollers are designed to meet the rigorous demands of modern electronic systems, offering a range of options for different applications spanning automotive, consumer electronics, and industrial markets. NXP’s products are recognized for their quality, reliability, and performance, embodying the company’s commitment to leading-edge technology and design excellence.

Where to Find FS32K144HFT0VLHT by NXP Semiconductors

To seek the FS32K144HFT0VLHT or explore alternative microcontrollers, findchips.com is an invaluable resource. This platform allows users to compare current stock levels and pricing from a variety of distributors. Historically, this microcontroller has been stocked by distributors such as Win Source Electronics, Flip Electronics, EBV Elektronik, and Mouser Electronics, among others. However, availability can fluctuate, and it’s crucial to utilize findchips.com for the most accurate and up-to-date information.

Compare pricing for FS32K144HFT0VLHT and other Microcontrollers / Microcontrollers and Processors at findchips.com