Overview of 1534805-1 by TE Connectivity
The 1534805-1 by TE Connectivity is a high-density 20 (HD20) cover kit designed for 9-position connectors. It features a dual entry backshell with a 45-degree angled shield. This connector accessory falls under the subcategory of Assembly Items in the broader category of Connector Support. Its design is focused on offering both mechanical protection and EMI/RFI shielding for cable assemblies, enhancing performance and durability in demanding applications.
Among its distinctive features, the 1534805-1 is made of steel, providing robust physical strength and excellent shield effectiveness against electromagnetic interference. It accommodates a cable diameter range from 0.189 inch to 0.354 inch, allowing for flexibility in cable sizes. This part has been designed to meet rigorous standards, as evidenced by its RoHS compliance, Reach compliance, and its classification under the ECCN code of EAR99. As of the current writing, the factory lead time for this part is listed as 18 weeks and 2 days, indicating the time from order placement to delivery under normal conditions.
Industry Applications for 1534805-1
The 1534805-1 potentially suits various industry applications where durability and EMI/RFI shielding are critical. It’s important to note that while some applications are listed, this part’s usability in specific industries should be further evaluated by engineering and design teams. The below applications are conceptual and require thorough analysis for adherence to industry standards and specific requirements.
- Healthcare Equipment: In healthcare, reliability and precision are paramount. The 1534805-1 could potentially be used in medical devices that require shielded cable connections to avoid electromagnetic interference that might interfere with sensitive measurements or communications.
- Industrial Automation: Industrial environments often expose electronic components to harsh conditions, including high levels of electrical noise. The robust steel construction and EMI/RFI shielding capabilities could make this part suitable for connections within control systems, sensors, and robotics.
- Telecommunications: Given its shielding feature, this part might find applicability in telecommunications equipment, where maintaining signal integrity is crucial. It might be used in devices like routers, switches, and modems to protect against interference that can degrade performance.
- Data Center Infrastructure: The 1534805-1 could also serve a role in data center cabling solutions, where maintaining high-speed data transmission without interference is essential. Perhaps, it might be integrated into the design of servers or storage units to shield connections from external noise.
It’s crucial to understand that the potential industry applications highlighted above are illustrative and must be verified for compatibility and compliance with specific standards and requirements.
About TE Connectivity
TE Connectivity is a global technology leader known for its broad range of high-quality connectors and sensors designed to withstand the demands of some of the world’s most challenging environments and applications. Their expertise in creating reliable connection solutions makes them a preferred choice for professionals looking for Assembly Items and Connector Supports. The 1534805-1 is an example of TE Connectivity’s commitment to innovation and reliability in the field of connector accessories. TE Connectivity manufactures a wide range of similar parts, enabling practically tailored solutions for diverse requirements, emphasizing not just functionality but also long-term reliability and compliance with global standards.
Where to Find 1534805-1 by TE Connectivity
To find the 1534805-1 or explore alternate Assembly Items that might suit your specific requirements, a visit to findchips.com is highly recommended. This platform provides up-to-date stock levels, pricing from various distributors, and technical details to help you make informed procurement decisions. Historically, the part has been available at distributors such as Master Electronics, Avnet Asia, TME, TTI, and more. However, for current availability, pricing, and potential substitutes offered by TE Connectivity or other manufacturers, checking directly on Findchips will provide the latest information.