74VHC14MTCX by onsemi

Overview of 74VHC14MTCX by onsemi

The 74VHC14MTCX by onsemi is a Hex Schmitt Inverter presented in a 14-pin TSSOP (Thin Shrink Small Outline Package) with the capability of operating across a supply voltage range of 2V to 5.5V. This component belongs to the electronic parts subcategory of Gates within Logic, emphasizing its versatility in digital circuits. The core functionality of the 74VHC14MTCX revolves around its six independent inverter gates, each with a Schmitt trigger input. These inputs allow for the smoothing of noisy signals into clean transitions, making this part particularly useful in environments with high electrical noise.

It offers a maximum output current of 8mA and is engineered using onsemi’s AHC/VHC-CMOS technology, providing high speed and low power consumption. The device specifies an operating temperature range from -40°C to 85°C, encapsulating its reliability across diverse environmental conditions. Among its notable attributes are its moisture sensitivity level of 1, leading-edge terminal finishes including Nickel Palladium Gold for improved solderability, and a propagation delay (tpd) of 18.5ns, ensuring swift signal processing. This component is also designed to meet the requirements of environmentally conscious product selections, indicated by its RoHS compliance and Pb-free code “Yes”.

Industry Applications for 74VHC14MTCX

The 74VHC14MTCX is a versatile component that might see applications across a plethora of industries where digital logic processing and signal conditioning are essential. It is important for engineering and design teams to thoroughly analyze and verify the compatibility of this part with their specific applications, adhering to industry standards. Below are some potential industry applications for the 74VHC14MTCX, with a focus on the unique properties that support these uses:

  • Telecommunications: This part could potentially be integrated into networking equipment like routers, switches, and modems, where signal integrity is a prime concern. The Schmitt trigger feature would be especially beneficial in these scenarios for its hysteresis properties, offering noise tolerance and stabilizing signals.
  • Computing and Data Storage: Devices such as solid-state drives (SSDs), servers, and high-speed computing peripherals might utilize the 74VHC14MTCX for its fast signal processing capabilities and support for low to intermediate supply voltages, which are common in these applications.
  • Internet of Things (IoT): IoT devices, which often operate in noisy electrical environments and require low power consumption, could benefit from the 74VHC14MTCX’s efficient CMOS technology and Schmitt trigger inputs. Its use in smart home devices, sensors, and wearable technology is conceivable.
  • Education and Research: In educational labs or research projects focused on digital electronics, this component might be used to demonstrate basic logic functions, signal conditioning, or edge detection, due to its clear functional logic and practical application in logic circuit design.

These potential industry applications are conceptual/illustrative and necessitate detailed engineering and design team analysis for ensuring adherence to specific industry standards and requirements.

About onsemi

onsemi is a renowned manufacturer in the field of semiconductor components, particularly known for their extensive range of products in the Logic and Gates subcategories. The company’s commitment to innovation is evident in their diverse portfolio, which includes a wide array of logic devices. The 74VHC14MTCX is part of onsemi’s AHC/VHC family, showcasing the company’s capability to combine low power consumption with high-speed operation, a characteristic demand in today’s digital circuit applications. onsemi’s offerings in the Gates category are tailored to meet the requirements of a broad range of applications, making the company a go-to source for electronic components that demand reliability, durability, and the latest in semiconductor technology.

Where to Find 74VHC14MTCX by onsemi

To source the 74VHC14MTCX or explore alternative gate components by onsemi or other manufacturers, potential buyers are encouraged to visit findchips.com. The vast inventory and powerful search tools available on our site simplify the procurement process, allowing users to compare stock levels, pricing, and specifications in real time. Historically, this part has been available at several major distributors such as New Advantage Corporation, Master Electronics, LCSC, and Mouser Electronics. Nevertheless, for the most current availability, pricing, and possible alternative parts within the Gates category, visiting findchips.com directly will provide the most accurate and up-to-date information.

Compare pricing for 74VHC14MTCX and other Gates / Logic at findchips.com