Overview of LQH32PN4R7NN0L by Murata Manufacturing Co Ltd.
The LQH32PN4R7NN0L is a high-quality Fixed Inductor produced by Murata Manufacturing Co Ltd, known for its advanced electronic components. This part is currently active in the manufacturing cycle, indicating its continuous production and availability. The inductor comes in a small, surface mount (SMT) rectangular chip package (1210 case size), making it suitable for compact circuit boards where space is a premium.
Key attributes that stand out for this component include its 4.7 µH nominal inductance, magnetically shielded construction for reduced EMI, and ferrite core material, which offer a stable performance across its application range. The part is designed for power inductor applications, with a maximum operating temperature range from -40°C to +125°C, showing its reliability in diverse operating conditions. Additionally, it features a relatively low DC resistance (0.216 Ω) and can handle rated currents up to 1A, making it well-suited for power supply and filtering applications. This part is RoHS and REACH compliant and supports lead-free soldering, aligning with current environmental and safety standards. The factory lead time being 79 Weeks, 2 Days as of the current writing, highlights the importance of planning for procurement and inventory management.
Industry Applications for LQH32PN4R7NN0L
The LQH32PN4R7NN0L finds its application in a wide array of industries due to its robust specs and operational reliability. Given its attributes, here are some possible use cases:
- Environmental Monitoring: The component’s stability and reliability in diverse temperature ranges make it suitable for environmental monitoring equipment, potentially used in sensing and data logging devices that operate in harsh conditions.
- Industrial Automation: Its ability to handle power efficiently and with minimal energy loss makes it a candidate for use in automation machines and industrial control systems, where maintaining energy efficiency and reliability is critical.
- Consumer Electronics: The small form factor and high-efficiency characteristics may be suitable for portable devices, including smartphones, tablets, or wearable technology, where space-saving and power management are crucial.
- Automotive Systems: Given its high operating temperature range and shielded design, this inductor could be suitable for automotive applications, including infotainment systems, navigation, and electronic control units that require durable components.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its inductors and capacitors. Among their vast portfolio, LQH32PN4R7NN0L stands out as a high-performance fixed inductor, highlighting Murata’s commitment to providing solutions that meet the stringent requirements of modern electronic devices. The company’s focus on innovation, reliability, and environmental sustainability has made its products the go-to choice for engineers and designers across various industries. Murata’s range of inductors includes not just general-purpose inductors but also application-specific components catering to the needs of energy, transportation, healthcare, and telecommunications, among others.
Where to Find LQH32PN4R7NN0L by Murata Manufacturing Co Ltd
To purchase the LQH32PN4R7NN0L, one reliable resource to consider is FindChips.com. Here, technical buyers and engineers can compare real-time pricing and stock availability from multiple distributors. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Future Electronics have carried this part, but inventory can fluctuate. Therefore, visiting FindChips.com to get the latest stock levels is recommended. For those looking for alternate options or similar parts offered by Murata Manufacturing or other manufacturers, exploring the Fixed Inductors category could provide viable substitutes.