NCP18XH103J03RB by Murata Manufacturing Co Ltd

Overview of NCP18XH103J03RB by Murata Manufacturing Co Ltd.

The NCP18XH103J03RB is a Negative Temperature Coefficient (NTC) thermistor characterized by a resistance value of 10,000 ohms at room temperature and a B-constant of 3380K, crucial for temperature sensing and compensation applications. This surface-mount device comes in the compact 0603 package, making it suitable for high-density placement on printed circuit boards. Compliance with RoHS (Restriction of Hazardous Substances) ensures that it meets global environmental standards for electronic components.

Murata Manufacturing Co Ltd, the manufacturer of this thermistor, implements advanced material science to achieve precise temperature sensitivity and stability. The thermistor’s specifications, including a resistance tolerance of 5%, an operating temperature range from -40°C to +125°C, and a maximum working voltage of 5V, cater to various electronic applications. Its package is notably small, with dimensions being 1.6mm in length, 0.8mm in width, and 0.8mm in height, highlighting its suitability for compact electronic assemblies. Additionally, the component is encapsulated in a Surface Mount Technology (SMT) package, which supports automated assembly processes, and is finished with a Tin (Sn) – with Nickel (Ni) barrier for corrosion resistance and soldering durability.

Industry Applications for NCP18XH103J03RB

Given its design and properties, the NCP18XH103J03RB could find applications in a wide range of industries where temperature monitoring and control are crucial. These applications are conceptual and would need thorough analysis by engineering teams to ensure compatibility with specific requirements.

  • Energy and Power Systems: This NTC thermistor might potentially be integrated into battery management systems for monitoring temperature to ensure safety and efficiency. Its accuracy can help in optimizing charging and discharging cycles, especially in environments with varying temperature conditions.
  • Transportation and Logistics: Transportation systems that require temperature regulation, such as refrigerated truck compartments, could utilize this thermistor for ensuring goods remain within specified temperature ranges during transit, thereby maintaining quality and compliance with safety standards.
  • Renewable Energy: In solar inverters or wind turbines, the NCP18XH103J03RB could possibly serve as a temperature sensor to protect critical components from overheating, thus safeguarding the system’s reliability and extending its lifespan.
  • Consumer Electronics: Given its compact size and precision, this thermistor might also find utility in household electronics such as HVAC systems, smart thermostats, or even wearable technology to accurately measure and control temperature.

Note: These potential industry applications are illustrative and require validation by professional engineering and design teams according to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company boasts a vast portfolio of products including capacitors, inductors, and RF components, among others. Within the realm of resistors, Murata is well-recognized for its line of innovative Non-linear Resistors, including NTC thermistors like the NCP18XH103J03RB. These components are critical for a variety of applications across industries, particularly for their precision in temperature sensing and control. Murata’s commitment to quality, reliability, and environmental sustainability positions it as a preferred supplier for engineers and procurement specialists globally.

Where to Find NCP18XH103J03RB by Murata Manufacturing Co Ltd

For those looking to purchase the NCP18XH103J03RB NTC thermistor, our platform, findchips.com, provides a comprehensive tool for sourcing electronic components. By visiting our site, you can find current stock levels, pricing, and detailed part information from a variety of distributors. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics have carried this part. However, inventory levels and availability can fluctuate, so it’s recommended to check FindChips for the most current information. Additionally, for those considering alternatives, the Non-linear Resistors section on our site can help identify similar parts offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you find the best component for your application needs.

Compare pricing for NCP18XH103J03RB and other Non-linear Resistors / Resistors at findchips.com