Overview of BFU690F,115 by NXP Semiconductors
The BFU690F,115 is an NPN wideband silicon RF transistor encapsulated in a DFP 4-pin SOT343F package. It is designed to operate at a transition frequency of 18 GHz, which places it firmly within the category of high-frequency applications. The transistor supports a maximum collector emitter voltage of 5.5V, with power dissipation rated up to 490mW, indicating its capacity to handle significant energy during operation. One of the key characteristics of the BFU690F,115 is its DC current gain (hFE) of 90Hfe, making it highly efficient in amplifying current. This component is suitable for surface mount technology (SMT), owing to its SOT343F package type, which is crucial for modern, high-density printed circuit board (PCB) designs. The part is RoHS compliant, ensuring that it meets current environmental standards for electronic devices.
Industry Applications for BFU690F,115
The BFU690F,115, situated within the RF Small Signal Bipolar Transistors category, is tailored for high-performance applications across a range of industries. Due to its high frequency and low noise characteristics, it is particularly well-suited for use in several demanding environments.
- Telecommunications: Given its high transition frequency, the BFU690F,115 could potentially be used in RF power amplifiers that are integral to cellular base stations, satellite communications, and broadband wireless services. Its ability to operate efficiently at KA band frequencies makes it a viable candidate for microwave link transceivers that require components capable of minimally affecting signal integrity.
- Consumer Electronics: Devices such as high-frequency RFID readers, wireless LAN equipment, and high-speed data processing equipment might utilize the BFU690F,115 for its excellent amplifier capabilities. These applications benefit from the transistor’s low noise feature, enhancing signal quality and overall device performance.
- Industrial and Scientific Measurement Equipment: Instruments that require precise signal amplification for measuring and data transmission purposes, such as spectrum analyzers and oscilloscopes, could potentially incorporate the BFU690F,115. Its high gain and fast transition frequency are pivotal for maintaining signal fidelity over wide bandwidths.
Note, however, that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading provider of secure connectivity solutions for embedded applications. In the domain of RF Small Signal Bipolar Transistors, NXP stands out for its dedication to innovation and quality. The BFU690F,115 is a testament to NXP’s capabilities in producing transistors that meet the stringent requirements of modern electronic designs. NXP’s portfolio includes a wide range of components that cater to a diverse set of industries, from automotive to smart connected devices. With a focus on reliability and performance, NXP’s transistors, such as the BFU690F,115 and similar parts, are designed to enable more efficient signal processing, power management, and energy conversion in complex electronic systems.
Where to Find BFU690F,115 by NXP Semiconductors
For those interested in procuring the BFU690F,115 for their projects, it is recommended to conduct thorough research on availability and pricing through findchips.com. By using the platform, users can access information about the BFU690F,115 stock levels and compare pricing from different distributors. Historically, this part has been available from leading distributors including EBV Elektronik, Avnet Silica, Richardson RFPD, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, and it’s essential to check current stocks. Additionally, for projects that may require specifications slightly different from the BFU690F,115, the RF Small Signal Bipolar Transistors link can be used to identify alternative parts offered by NXP Semiconductors or other manufacturers that might better meet specific requirements.