Overview of P0300ECL by Littelfuse Inc.
The P0300ECL is a Silicon Surge Protector featuring a maximum break-over voltage of 40V, a peak off-state voltage of 25V, and is capable of handling peak pulse currents up to 100A. It comes in a TO-92 package, and despite its compact size, it is designed to provide robust protection against surges and transients in electrical circuits. This particular model, manufactured by Littelfuse Inc., is RoHS compliant and has a maximum holding current of 50mA. It operates efficiently across a wide temperature range, from -40°C to 150°C, ensuring reliability even in extreme conditions.
Recognized by the Underwriters Laboratories (UL), the P0300ECL’s design is optimized for single-circuit configuration but with the capability to withstand high surge events. This is facilitated by its non-repetitive peak on-state current of 50A. Littelfuse Inc. has designed this surge protector with a cylindrical package (TO-92), making it suitable for through-hole mounting, which is favored for its strong mechanical bonding and ease of replacement or repair in circuit designs.
Industry Applications for P0300ECL
Given its specifications and performance characteristics, the P0300ECL is suited for a variety of applications across multiple industries. While its primary function is to protect circuits from surge and transient overvoltages, the specific use cases within each industry might differ based on the sensitivity and requirements of the electronic devices involved. It’s important to note that the potential industry applications highlighted below are conceptual and must be confirmed by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: In consumer electronics, the P0300ECL might potentially be used to protect sensitive electronics in devices such as televisions, audio systems, and personal computers against surges. Its ability to handle high peak pulse currents could be particularly beneficial in safeguarding these devices during power fluctuations.
- Internet of Things (IoT) and Smart Cities: For IoT devices and smart city infrastructure, which often rely on outdoor and remotely located sensors and controllers, the P0300ECL could offer essential protection against surges caused by lightning or power line disruptions, potentially preserving the integrity and longevity of these critical components.
- Aerospace and Defense: Within aerospace and defense applications, the robustness of P0300ECL in withstanding extreme temperature ranges and surge events might make it suitable for protecting avionics and military communication devices where failure could have significant consequences.
- Robotics and Drones: Given the dynamic operating environments and the sensitive control electronics within robotics and drones, the P0300ECL might provide a valuable layer of surge protection that ensures the reliability and operational integrity of these systems.
Note that the suitability of P0300ECL for these applications hinges on detailed engineering analysis to ensure it meets the specific requirements and standards of the devices or systems in question.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer of circuit protection devices, offering a wide range of products designed to protect electronic circuits from overcurrent, overvoltage, and other hazardous conditions. In the realm of Silicon Surge Protectors, Littelfuse stands out for its commitment to quality, innovation, and reliability. The P0300ECL is part of Littelfuse’s comprehensive portfolio, which includes a variety of surge protection devices catering to diverse industry needs, from consumer electronics to industrial applications. Their products are designed with the latest technology to provide efficient protection, minimizing the risk of damage to sensitive electronic components.
Where to Find P0300ECL by Littelfuse Inc
To purchase the P0300ECL surge protector, or to find alternate Silicon Surge Protectors that might be offered by Littelfuse Inc or other manufacturers, one of the best resources available is findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from multiple distributors. Although historically P0300ECL has been available from distributors such as Ozdisan Elektronik, TME, TTI, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark, it’s recommended to check on findchips.com for current availability.