Overview of MBRA160T3G by onsemi
The MBRA160T3G is a Schottky rectifier diode optimized for low forward voltage drop while delivering a high current capability, making it highly suitable for high-efficiency power applications. Manufactured by onsemi, this part is available in a Halogen Free and ROHS compliant, plastic, case 403D-02, SMA package, indicating its suitability for compact, environmentally sensitive setups. With a maximum forward voltage of 0.51 V and reverse current of 200 µA, the diode offers efficiency in restricting energy loss during conduction and minimal leakage current in its reverse mode.
Its silicon diode element material and Schottky technology contribute to its high performance, making it an ideal choice for a variety of power rectification applications. The MBRA160T3G is distinguished by its ability to handle a peak repetitive reverse voltage of 60 V and a non-repetitive peak forward current of 60 A, indicating its robustness in handling high stress conditions. It is designed to be surface mounted, offering ease of integration into various printed circuit board designs. The diode operates over a broad temperature range from -55 °C to 150 °C, making it suitable for use in a wide range of environmental conditions.
As of the current writing, the factory lead time for MBRA160T3G is 74 weeks, which is crucial for planning and procurement in project timelines.
Industry Applications for MBRA160T3G
The MBRA160T3G rectifier diode’s attributes lend it to several key applications across different industries:
- Energy and Power Systems: Its high efficiency and low forward voltage drop may be suitable for power supply circuits, power converters, and power management systems where energy efficiency is critical.
- Renewable Energy: Given its robust operating temperature range and high current capability, the MBRA160T3G could potentially be utilized in solar inverters, wind turbine controls, or other renewable energy applications where reliability under varying environmental conditions is required.
- Automotive: The diode’s resilience to high temperatures and its capability to handle significant power loads make it a candidate for automotive applications, such as electric vehicle power management systems, where durability and performance are paramount.
- Consumer Electronics: Its small outline package and surface mount configuration may be suitable for power regulation in compact consumer electronics, such as laptops, smartphones, and wearable devices that require efficient power management.
These applications benefit from the MBRA160T3G’s additional feature as a free-wheeling diode, providing added protection against reverse voltage spikes in power circuits.
About onsemi
onsemi is a renowned player in the field of semiconductor components, focusing on energy-efficient solutions. Their product portfolio in rectifier diodes, including the MBRA160T3G, showcases their commitment to innovation and environmental sustainability. onsemi’s rectifier diodes are engineered to meet the high demands of modern electronic devices and systems, offering reliability and performance. The company’s focus on halogen-free and RoHS-compliant materials, as exemplified in products like the MBRA160T3G, underscores their dedication to reducing the environmental impact of electronic components.
Where to Find MBRA160T3G by onsemi
To source the MBRA160T3G rectifier diode, findchips.com provides an extensive platform for checking real-time stock across various distributors. It is advisable to refer to FindChips for the latest availability from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. Historically, these distributors have supplied the MBRA160T3G, but stocks fluctuate, hence checking FindChips will provide up-to-date information. To explore alternatives to the MBRA160T3G that might fit specific application needs, reviewing options among Rectifier Diodes is recommended. This selection may include both onsemi products and offerings from other manufacturers.