FS32K116LAT0MLFT by NXP Semiconductors

Overview of FS32K116LAT0MLFTby NXP Semiconductors

The FS32K116LAT0MLFT is a 32-bit RISC microcontroller that operates up to 48MHz frequency, designed by NXP Semiconductors. Encased in a 48-LQFP package, this MCU features 128KB of flash memory, making it a robust choice for applications requiring a significant amount of code or data storage. It belongs to the category of Microcontrollers. Proving its suitability for automotive applications, it meets the AEC-Q100 standard, ensuring reliability under extreme conditions found in automotive environments.

Noteworthy characteristics of the FS32K116LAT0MLFT include its 32-bit architecture and its ability to support a maximum clock frequency of 48 MHz. This MCU integrates an array of features including a Cortex-M0+ CPU family core, on-chip data RAM and program ROM, boundary scan, and multiple DMA channels, enhancing its utility for complex digital processing tasks. The device operates within a temperature range of -40°C to 125°C, accommodating various operating environments. Additionally, the part is compliant with REACH and RoHS, indicating its adherence to stringent environmental standards.

Industry Applications for FS32K116LAT0MLFT

The versatile features of the FS32K116LAT0MLFT microcontroller make it suitable for a variety of applications across several industries. Here, we explore some conceptual applications where this component might fit well:

  • Consumer Electronics: Given its robust processing capabilities and flash memory, the FS32K116LAT0MLFT could potentially be utilized in consumer electronics such as smart home devices, gaming consoles, or wearable technology. Its low power mode ensures efficiency in battery-operated devices.
  • Internet of Things (IoT): IoT devices, which require efficient power management and data processing capabilities, might benefit from this microcontroller. With its integrated DMA channels for high-speed data transfer and multiple I/O lines, it can manage sensor data and control messages effectively in smart sensors, IoT gateways, and home automation systems.
  • Smart Cities: Infrastructure applications such as smart lighting, traffic management systems, and public safety monitoring equipment could leverage the FS32K116LAT0MLFT. Its capacity to operate in a wide range of temperatures and its low power consumption make it ideal for outdoor, continuously running applications.

Note: These potential industry applications are conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About NXP Semiconductors

NXP Semiconductors is a leader in the design and manufacturing of semiconductor solutions, with a significant focus on Microcontrollers and Processors. Their offerings encompass a wide range of applications, from automotive and industrial to consumer electronics and networking. NXP’s microcontrollers, including the FS32K116LAT0MLFT and similar parts, are designed to offer a balance of performance, power efficiency, and cost-effectiveness. Known for innovation, NXP Semiconductors provides a breadth of technologies that underpin the advancement of modern electronics, making everyday applications more intelligent, secure, and interconnected.

Where to Find FS32K116LAT0MLFT by NXP Semiconductors

To procure the FS32K116LAT0MLFT microcontroller, sourcing professionals and engineers should consider utilizing findchips.com. The platform aggregates data from multiple distributors, providing up-to-date stock levels, pricing, and datasheets. For those searching for alternate parts to the FS32K116LAT0MLFT, or other Microcontrollers manufactured by NXP Semiconductors or other brands, findchips.com offers comprehensive listing and parametric search capabilities.

Historically, FS32K116LAT0MLFT has been available at major distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Future Electronics, among others. However, availability can fluctuate, so it is recommended to refer to findchips.com for the most current stock information and to compare pricing across different suppliers.

Compare pricing for FS32K116LAT0MLFT and other Microcontrollers/Microcontrollers and Processors at findchips.com