Overview of MMC5983MA by Memsic Inc.
The MMC5983MA by Memsic Inc. is a high-performance 3-axis magnetic sensor designed for a wide range of applications. This component belongs to the subcategory of Magnetic Field Sensors within the broader category of Sensors/Transducers. It features a Board Mount Hall Effect / Magnetic Sensors 8 G, providing precise magnetic field detection. The sensor comes with an operating temperature range from -40 °C to 105 °C, making it suitable for use in a variety of environments. With an output interface type that includes both I2C and SPI, this digital voltage sensor offers flexibility in integration into different systems.
This sensor’s dimensions are compact, with a body breadth of 3 mm, height of 1 mm, and a length/diameter of 3 mm, and it supports surface-mount technology for straightforward PCB assembly. The MMC5983MA is designed with 16 terminals and an open-drain output. It operates within a supply voltage range from 2.8 V to 3.6 V.
Additionally, the MMC5983MA is RoHS compliant and meets the AEC-Q100 standard, indicating its suitability for automotive applications. However, the Reach Compliance Code remains unspecified, and its ECCN Code is EAR99. These attributes underscore the sensor’s compliance with critical safety and environmental standards.
Industry Applications for MMC5983MA
The MMC5983MA is conceptualized for use across a diverse set of industries, owing to its high-performance sensing capabilities and robust design. While these potential applications are illustrative and necessitate validation by engineering and design teams for specific requirements, here are possible use cases:
- Consumer Electronics: The sensor might potentially be integrated into smartphones, wearables, or gaming consoles to provide orientation or navigation functionalities. Its compact size and digital output voltage make it a favorable choice for space-constrained devices.
- Internet of Things (IoT): In IoT devices, such as smart home systems or industrial monitoring equipment, the MMC5983MA could possibly be used for tracking or detecting changes in the magnetic field, contributing to functionalities like door position sensing or equipment health monitoring.
- Aerospace and Defense: For aerospace applications, this sensor might be used in navigation systems of drones or other autonomous vehicles. Its high operating temperature range and AEC-Q100 screening level ensure performance in demanding conditions.
- Robotics and Drones: In robotics, the MMC5983MA could potentially serve in navigation systems, allowing robots to orient themselves and navigate autonomously. Its precise 3-axis magnetic sensing can be crucial for pathfinding and position tracking.
Note that these potential industry applications are conceptual and require thorough analysis and verification for compliance with industry standards and application-specific requirements.
About Memsic Inc.
Memsic Inc. is a notable manufacturer in the realm of sensors and transducers, with a particular emphasis on Magnetic Field Sensors. They specialize in MEMS (Micro-Electro-Mechanical Systems) sensors, combining advanced integrated circuit processing techniques with MEMS technology to produce reliable and high-quality sensors. The MMC5983MA is part of Memsic’s lineup of magnetic field sensors, showcasing their expertise in creating components that offer precise detection and measurement of magnetic properties. Memsic’s sensors find applications across automotive, consumer electronics, and industrial markets, among others, emphasizing their cross-industry appeal and utility.
Where to Find MMC5983MA by Memsic Inc
For procurement teams and engineers looking to integrate the MMC5983MA into their projects, it’s essential to rely on reputable distributors to source this component. Historically, this part has been available at distributors including Mouser Electronics and DigiKey. However, stock levels and availability can fluctuate, highlighting the importance of checking current stock through reliable platforms.
A recommended starting point for sourcing the MMC5983MA or exploring alternative Magnetic Field Sensors is FindChips.com. This platform allows users to find up-to-date information on stock levels, pricing, and availability for components from Memsic Inc. and other manufacturers. It is a comprehensive resource for engineers and procurement professionals alike seeking to compare and source electronic components efficiently.