MK20DX256VLH7 by NXP Semiconductors

Overview of MK20DX256VLH7 by NXP Semiconductors

The MK20DX256VLH7 is a 32-bit microcontroller based on the ARM Cortex-M4 core, featuring 256KB of flash memory, and is designed to operate at a maximum clock frequency of 72MHz. Packaged in a 64-pin LQFP (Low Profile Quad Flat Package), it encompasses a voltage range from 1.8V to 3.3V, catering to a wide array of power requirements for different applications. This component is characterized by its comprehensive set of features including analog-to-digital converters (ADCs), digital-to-analog converters (DACs), DMA channels, PWM channels, and more, which make it highly versatile for a multitude of electronic designs.

Manufactured by NXP Semiconductors, the MK20DX256VLH7 balances performance with power efficiency, thanks to its Cortex-M4 core that supports floating-point computation and digital signal processing capabilities. This microcontroller (MCU) is part of the broader category of Microcontrollers, focusing on delivering robust computational power for embedded systems. As an active component with ROHS compliance, it meets modern environmental and safety standards, making it suitable for deployment in global markets.

With a factory lead time of 57 weeks and 3 days as of the current writing, planning for procurement must be considered carefully to manage production schedules. With attributes like an operating temperature range of -40°C to 105°C and moisture sensitivity level 3, it is engineered for reliability in varied environmental conditions.

Industry Applications for MK20DX256VLH7

The MK20DX256VLH7’s rich set of features and robust performance capability make it a suitable choice for a wide range of industry applications. While specific applications would need thorough validation by engineering teams, the following conceptual use cases illustrate the MCU’s versatility:

  • Internet of Things (IoT): The device could potentially serve as the central processing unit within IoT devices, handling sensor data collection, processing, and communication. Its low power consumption and ample GPIOs support the compact, efficient designs favored in IoT ecosystems.
  • Consumer Electronics: The MK20DX256VLH7 might be found in a variety of consumer electronics, such as smart watches or gaming controllers, where its processing power and ADCs could be used to interpret user input and control complex user interfaces.
  • Environmental Monitoring Systems: With its onboard ADCs and ability to operate under a range of environmental conditions, this MCU could be utilized within environmental sensors to monitor air or water quality, providing precise readings under varying temperatures.
  • Telecommunications: In telecommunications infrastructure, this component might handle data processing tasks or act as a controller for managing network traffic, thanks to its high-speed operation and support for complex algorithms.

It’s important to note that these potential industry applications are only illustrative. Engineering and design teams must conduct comprehensive analysis and verify adherence to industry standards and specific application requirements before implementation.

About NXP Semiconductors

NXP Semiconductors is a leader in the creation of innovative Microcontrollers and processors, catering to a world that advances towards smarter and more connected solutions. With a focus on high-performance, secure, and energy-efficient products, NXP has cultivated a robust portfolio of microcontrollers, including the MK20DX256VLH7 among others. Their MCU products span from simple 8-bit families to more complex 32-bit architectures like the ARM Cortex series, enabling integration into a spectrum of applications from basic consumer electronics to sophisticated automotive systems. Through rigor in design and a commitment to quality, NXP microcontrollers provide the technological backbone for innovations across industries.

Where to Find MK20DX256VLH7 by NXP Semiconductors

For those looking to procure the MK20DX256VLH7 microcontroller, performing a comprehensive search on findchips.com is recommended. The platform provides an up-to-date overview of stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available through distributors such as Flip Electronics, Verical, Future Electronics, and Mouser Electronics, among others. However, for real-time availability and to explore alternate Microcontrollers offered by NXP Semiconductors or other manufacturers, checking the current listings on findchips.com is essential. This ensures not only the best procurement options but also the opportunity to compare similar components that might offer better suitability for specific projects.

Compare pricing for MK20DX256VLH7 and other Microcontrollers / Microcontrollers and Processors at findchips.com