LPC1778FBD144K by NXP Semiconductors

Overview of LPC1778FBD144K by NXP Semiconductors

The LPC1778FBD144K by NXP Semiconductors is a 32-bit RISC microcontroller featuring 512KB of flash memory, designed to operate at a maximum clock frequency of 120MHz. Enclosed in an LQFP-144 (Low Quad Flat Package – 144 pins) package, this component boasts wide-ranging functionality suitable for sophisticated control applications. As a microcontroller, it comprises an advanced Cortex-M3 CPU, enabling efficient processing and management of complex operations within electronic devices.

With features like Integrated ADC (Analog-to-Digital Converter), DAC (Digital-to-Analog Converter) channels, DMA (Direct Memory Access) channels, and an extensive set of I/O lines (109 in total), this microcontroller offers a robust platform for designing versatile and multi-functional systems. The LPC1778FBD144K exemplifies a high level of integration with boundary scan support, operational across an extensive temperature range from -40 °C to 85 °C, highlighting its resilience in varied environmental conditions. Additionally, with compliance to RoHS (Restriction of Hazardous Substances) and REACH, it assures adherence to many of the current environmental standards for electronic components.

Industry Applications for LPC1778FBD144K

The robust architecture and comprehensive feature set of the LPC1778FBD144K equip it for a broad spectrum of applications across different industries. Here are several possible industry applications where this microcontroller might play a pivotal role:

  • Industrial Automation: In this sphere, the LPC1778FBD144K could possibly facilitate the operation of complex machinery, control systems, and automation networks. Attributes such as multiple DMA channels for high-speed data transfer and a wide range of I/O lines enable efficient control and monitoring of industrial processes.
  • Renewable Energy: Systems designed for renewable energy generation, such as solar panel controllers or wind turbine controls, might benefit from this microcontroller’s capability to process data rapidly (thanks to its 120 MHz clock speed) and manage operations precisely through its digital and analog signal processing features.
  • Robotics and Drones: For autonomous devices like robots and drones, the precision control enabled by the LPC1778FBD144K’s advanced timers, PWM (Pulse Width Modulation) channels, and the high-performance Cortex-M3 CPU could potentially provide the necessary processing power and flexibility. Its low power modes and efficient power consumption are particularly appealing for battery-operated units where energy efficiency is crucial.

It is important to note that these potential industry applications are speculative and require thorough analysis and validation by engineering teams to ensure that the part meets specific use case requirements, complies with industry standards, and fulfills performance expectations.

About NXP Semiconductors

NXP Semiconductors is a leading global semiconductor company with a strong focus on developing advanced solutions in the Microcontrollers and Processors segment. The company is recognized for its innovation in high-performance, energy-efficient microcontrollers among which the LPC1778FBD144K stands out for its robust capabilities in processing, memory, and I/O options. NXP’s product portfolio extends well beyond microcontrollers, covering a wide range of applications in automotive, industrial, healthcare, mobile, and more, demonstrating their commitment to leveraging complex semiconductor solutions to meet the diverse needs of their customers.

Where to Find LPC1778FBD144K by NXP Semiconductors

For procurement professionals and engineers looking to purchase the LPC1778FBD144K microcontroller, findchips.com offers a comprehensive platform to check for current stock levels, pricing, and available distributors. By considering various suppliers, you can make well-informed decisions tailored to your procurement needs. Historically, distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Arrow Electronics have stocked this part. However, availability can fluctuate, so visiting findchips.com ensures you obtain the latest information.

Additionally, if you’re considering alternatives or exploring other NXP Semiconductors products, Microcontrollers from findchips.com can guide you through a vast selection of parts, offering different features, performance levels, and price points, potentially better suited to your specific application requirements.

Compare pricing for LPC1778FBD144K and other Microcontrollers / Microcontrollers and Processors at findchips.com