GRM033Z71A104KE14D by Murata Manufacturing Co Ltd

Overview of GRM033Z71A104KE14D by Murata Manufacturing Co Ltd.

The GRM033Z71A104KE14D is a Ceramic Capacitor characterized by its multilayer ceramic composition, with a capacitance value of 0.1 µF, rated for operation at 10V. It boasts a ±10% tolerance, an X7R temperature coefficient offering a stability of 15% across a wide temperature range (-55°C to +125°C), making it adaptable to various ambient conditions. This capacitor is encapsulated in a 0201 chip package, measuring just 0.6 mm in length, 0.3 mm in width, and 0.3 mm in height, optimizing it for surface mount technology (SMT) applications. The terminals are finished with matte tin (Sn) with a nickel (Ni) barrier, complying with the JESD-609 Code e3 for environmentally friendly manufacturing.

As of the current writing, the factory lead time for this component is approximately 10 weeks, indicating the time required for its production and delivery from Murata Manufacturing Co Ltd. This device’s robust design and specifications qualify it under the Ceramic Capacitors subcategory, offering reliability for a broad spectrum of electronic applications.

Industry Applications for GRM033Z71A104KE14D

The GRM033Z71A104KE14D’s specifications suggest its potential utility in various industries that require high-performance capacitors that can operate reliably across significant temperature variations and compactness for integration into miniaturized electronic assemblies. While these applications are conceptual and illustrative, they provide insight into the part’s versatility, requiring verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Education and Research: In educational settings and research laboratories, this capacitor might be employed in experimental circuits or prototyping of compact electronic devices, where precise capacitance values and stability across a range of temperatures are crucial.
  • Consumer Electronics: Potentially, the GRM033Z71A104KE14D could find applications in the fabrication of consumer electronics such as smartphones, tablets, and wearables where space is at a premium, and stability across operating temperatures enhances device reliability and user experience.
  • Industrial Control Systems: For industrial control applications, the requirement for components that can withstand harsh conditions (e.g., wide temperature ranges) could make this capacitor suitable for integration into sensors, actuators, and control units.
  • Telecommunications Infrastructure: In telecommunications, the GRM033Z71A104KE14D might be used in network equipment, possibly within signal conditioning circuits or power management systems that need compact and reliable capacitors to ensure consistent performance.

Note that these uses are hypothetical and require thorough testing and validation for each specific application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its comprehensive range of capacitors. This includes a broad variety of Ceramic Capacitors, among which the GRM033Z71A104KE14D is a prime example. Murata’s capacitors are esteemed for their reliability, precision, and innovative designs, meeting stringent requirements for a myriad of applications across numerous industries. The company’s commitment to quality, coupled with its focus on research and development, ensures that its products, including the GRM033Z71A104KE14D and other similar parts, stand at the forefront of technology, catering to the advancing needs of the electronic industry.

Where to Find GRM033Z71A104KE14D by Murata Manufacturing Co Ltd

For those looking to procure the GRM033Z71A104KE14D, findchips.com serves as a comprehensive resource to check real-time inventory and pricing from various distributors. Historically, this part has been available through several distributors, including Semour Electronics Co Ltd, Chip1Stop, Chip Stock, and Avnet Asia. Notably, other reputable suppliers such as Bristol Electronics, TME, TTI, Quest Components, Avnet Americas, Verical, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell have also been known to stock this component. To ensure availability and obtain the most competitive pricing, visiting findchips.com is advisable. Additionally, for those exploring alternatives, the site provides access to a wide array of Ceramic Capacitors, potentially offering parts with similar features offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GRM033Z71A104KE14D and other Ceramic Capacitors / Capacitors at findchips.com