Overview of STM32F103C6T6A by STMicroelectronics
The STM32F103C6T6A is a high-performance, mainstream microcontroller unit (MCU) that integrates a 32-bit ARM Cortex-M3 core, offering a maximum CPU frequency of 72 MHz. Boasting 32 Kbytes of Flash memory, it is designed to cater to a wide array of applications requiring high-speed processing and low-power consumption. This device is packaged in a low-profile quad flat package (LQFP-48), making it ideal for compact and sophisticated circuit designs. One of its distinctive features includes support for motor control, USB, and CAN interfaces, which extends its usability in various embedded systems. The product is part of the STM32F1 series within the broad STM32 family, known for its robust design and reliability in processing intensive applications.
The STM32F103C6T6A is also highlighted with several other advanced features like an onboard analog-to-digital converter (ADC), DMA channels, and pulse width modulation (PWM) channels. Its technological core is based on CMOS technology, ensuring low-power consumption while maintaining high-speed data processing capabilities. With an operational temperature range of -40 °C to 85 °C, it is suitable for industrial-grade applications. Additionally, it complies with important directives and standards such as RoHS, REACH, and it is not subject to the ECCN 3A991.A.2 classification, which simplifies the international trade compliance aspect.
Industry Applications for STM32F103C6T6A
The capabilities of the STM32F103C6T6A make it potentially suitable for a variety of applications across different sectors. While these potential applications are conceptual and illustrative, requiring careful analysis and verification by engineering and design teams, they showcase the versatility of this microcontroller:
- Internet of Things (IoT): The device could potentially serve as the processing core in IoT devices due to its low power consumption, USB and CAN interfaces for connectivity, and enough processing power to handle data from sensors or control actuators.
- Consumer Electronics: Products such as handheld devices, gaming consoles, or smart watches might incorporate the STM32F103C6T6A for its compact package, efficiency, and ability to support complex user interfaces.
- Industrial Automation: With its robust design and ability to operate under a wide range of temperatures, this MCU could be used in control systems, sensors, or robotic devices that require reliable processing capabilities in demanding environments.
- Renewable Energy Systems: Solar inverters, battery management systems, or wind turbine controllers may benefit from the efficient, high-speed processing and connectivity features of the STM32F103C6T6A.
Note that these potential industry applications are illustrative and require thorough analysis and compliance verification by professional engineering and design teams against specific application requirements and industry standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader, delivering a wide spectrum of electronics components, including a comprehensive range of Microcontrollers and Processors. The company is notable for its STM32 line of microcontrollers, among which the STM32F103C6T6A stands as a prominent example of their commitment to innovation, reliability, and performance. STMicroelectronics designs microcontrollers that satisfy the needs of a broad market base, encompassing applications from consumer electronics to industrial automation. Their products are recognized for energy efficiency, performance, and ease of integration, making them favorites among engineers and developers worldwide.
Where to Find STM32F103C6T6A by STMicroelectronics
To purchase the STM32F103C6T6A, or to explore alternative Microcontrollers that might better suit your specific needs, begin your search at findchips.com. This platform provides detailed information on stock levels, pricing, and specifications from various distributors. Historically, this microcontroller has been available through distributors such as LCSC, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, inventory levels and availability are subject to change, so it is recommended to check the most current information on findchips.com.