MMPQ2907A by onsemi

Overview of MMPQ2907A by onsemi

The MMPQ2907A by onsemi is a PNP multi-chip general-purpose amplifier, encapsulated in a SOIC-16 package. As part of the Small Signal Bipolar Transistors subcategory, this component offers a quad transistor configuration, allowing for multiple transistors in a single package. This feature provides significant advantages for space-constrained applications where board real estate is at a premium.

Key specifications include a maximum collector-emitter voltage of -60V, a collector current of up to 0.6A, and a DC current gain (hFE) of 50 as a minimum. In terms of physical and electrical parameters, the MMPQ2907A is designed with a plastic/epoxy package body, gull wing terminal form, and a dual terminal position. Its operational temperature range spans from -55 to 150°C, accommodating a broad spectrum of environmental conditions. Notably, these transistors are geared towards switching applications, with a transition frequency nominal (fT) of 250 MHz, making them well-suited for high-speed signal processing tasks.

As a ROHS compliant and lead-free component, the MMPQ2907A meets current environmental and compliance standards, including a REACH compliance code and an ECCN code of EAR99. The device also touts a maximum power dissipation of 1W, ensuring efficient operation without excessive heat generation.

Industry Applications for MMPQ2907A

While primarily identified for “Consumer Electronics” and “Audio and Video Systems,” the MMPQ2907A’s characteristics lend it to a variety of potential applications across several fields. Below are some additional areas where the MMPQ2907A might find utility, keeping in mind that these are conceptual uses requiring verification by engineering teams:

  • Telecommunications: In telecom systems, the MMPQ2907A could potentially be used for signal amplification and switching in network equipment. Its high transition frequency makes it suitable for RF (radio frequency) applications, where signal integrity at high frequencies is crucial.
  • Industrial Control Systems: The ability to operate across a wide temperature range could make the MMPQ2907A ideal for industrial environments. Here, it could be part of the control circuitry in sensors, actuators, or as a switch in power supplies.
  • Computing: In computing hardware, such as motherboards or peripheral devices, the MMPQ2907A might be utilized for power management functions, interfacing, or in the signal conversion process, benefiting from its compact form factor and efficient power dissipation.
  • Wearable Technology: Given its small size and low power consumption, the MMPQ2907A could be effectively used in wearable devices where space and energy efficiency are primary concerns. Applications might include sensor signal amplification or as a switch in battery management circuits.

Note: The above potential applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a leading provider in the semiconductor industry, known for its wide array of innovative products including a variety of transistors, among them, MMPQ2907A and others within the realm of Small Signal Bipolar Transistors. Their components are designed to address the challenges of modern electronic applications by combining performance, reliability, and environmental sustainability. onsemi’s dedication to quality underlines their product offerings in the Small Signal Bipolar Transistors category, demonstrating their commitment to providing versatile solutions that cater to a broad spectrum of industry needs.

Where to Find MMPQ2907A by onsemi

To procure the MMPQ2907A for your project, it is recommended to explore options on findchips.com. The platform not only lists where this specific part is available but also offers a comprehensive overview of stock levels, pricing, and datasheets from various distributors. Historically, distributors such as New Advantage Corporation, Avnet Americas, Verical, and Mouser Electronics have stocked the MMPQ2907A, though real-time availability and pricing should be confirmed via findchips.com. Additionally, for those seeking alternatives or similar parts offered by onsemi or other manufacturers, exploring the Small Signal Bipolar Transistors category can provide a breadth of options suited to varying application requirements.

Compare pricing for MMPQ2907A and other Small Signal Bipolar Transistors / Transistors at findchips.com