FS32K144HFT0VLLR by NXP Semiconductors

Overview of FS32K144HFT0VLLR by NXP Semiconductors

The FS32K144HFT0VLLR is a 32-bit microcontroller built on the RISC architecture, operating at a maximum clock frequency of 80 MHz, encapsulated in an LQFP-100 package. Manufactured by NXP Semiconductors, this component is characterized by its high performance, reliability, and the versatility it brings to embedded systems. The device boasts several features that make it suitable for a wide range of applications – it comes with an integrated Analog-to-Digital Converter (ADC), supports boundary scan for ease of testing, includes Direct Memory Access (DMA) channels for efficient data processing, and is designed to operate in both standard and low power modes. Additionally, the FS32K144HFT0VLLR is designed with an integrated floating-point unit, enabling it to handle complex mathematical calculations more efficiently, making it ideal for applications requiring high-precision computations.

Regarding its physical specifications, this microcontroller offers a substantial number of input/output lines (89 I/O lines), which lends itself well to tasks requiring multiple external connections. It also has a substantial amount of onboard RAM (65,536 bytes) and flash memory (524,288 words), allowing for robust application development and data handling capabilities. Furthermore, it supports a wide range of operating temperatures from -40°C to +105°C, ensuring reliability in various environmental conditions. An essential aspect to note, based on the findchips.com Part Data Attributes, is that this part is in an active life cycle phase, indicating its availability and continued support. Additionally, its compliance with RoHS, REACH, and a factory lead time of 29 weeks, as of the current writing, signals considerations for supply chain management and environmental responsibility.

Industry Applications for FS32K144HFT0VLLR

The versatile features of the FS32K144HFT0VLLR make it suitable for a broad spectrum of applications across different industries. While it is directly identified as a potential fit for Consumer Electronics, Internet of Things (IoT), and Smart Cities applications, its capabilities allow it to possibly be integrated into an even wider range of products. Here are several potential use cases:

  • Consumer Electronics: Devices such as smart watches, advanced remote controls, and home automation systems could potentially incorporate the FS32K144HFT0VLLR, benefiting from its low power consumption, high speed, and the ability to manage multiple inputs and outputs, providing a responsive and efficient user experience.
  • Internet of Things (IoT): In the vast domain of IoT, the microcontroller could potentially serve as the computational heart of smart sensors, environmental monitoring devices, or wearable health monitors, utilizing its ADC for sensor data acquisition, its processing capability for data analysis, and its communication peripherals for data transmission.
  • Smart Cities: For applications within smart infrastructure, such as traffic control systems, public transport navigation aids, and resource management sensors, the FS32K144HFT0VLLR might potentially offer the necessary computation power, reliability over a range of temperatures, and the longevity required for such embedded systems.
  • Industrial Automation: Though not listed in the identified possible industry applications, the microcontroller’s features suggest it could potentially be useful in automating manufacturing processes, operating in harsh environments, and handling tasks that require precise control and data processing.

It’s important to underline that these potential industry applications are speculative and conceptual, illustrating the component’s capabilites. Engineering and design teams must meticulously analyze and verify adherence to specific standards and application requirements before integrating into their designs.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, particularly renowned for its innovations in the field of Microcontrollers and processors. The company specializes in high-performance, mixed-signal, and standard product solutions that leverage its extensive intellectual property and deep application knowledge. Within the domain of microcontrollers, NXP is known for its wide range of products catering to automotive, industrial, IoT, and consumer electronics markets, among others. The FS32K144HFT0VLLR is a testament to NXP’s commitment to quality and innovation, offering a solution that meets the demands of complex and power-conscious applications. Products similar to FS32K144HFT0VLLR, embodying advanced features for robust performance, further exemplify the company’s role in empowering the edge computing revolution.

Where to Find FS32K144HFT0VLLR by NXP Semiconductors

To research where to purchase the FS32K144HFT0VLLR, prospective buyers should consider leveraging the resources available at findchips.com. This platform offers the most recent data on stock levels, pricing, and availability from a range of distributors. In the past, distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, Avnet Americas, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell have been known to stock the FS32K144HFT0VLLR. However, to get real-time inventory and the best pricing information, visit findchips.com. Additionally, for those looking to explore alternatives or similar microcontrollers by NXP or other manufacturers, the Microcontrollers section on the website can provide comprehensive insights into available options.

Compare pricing for FS32K144HFT0VLLR and other Microcontrollers / Microcontrollers and Processors at findchips.com