SM712-02HTG by Littelfuse Inc

Overview of SM712-02HTG by Littelfuse Inc.

The SM712-02HTG transient voltage suppressor diode from Littelfuse Inc. represents a state-of-the-art protection solution for sensitive electronics. This component is designed to provide reliable voltage suppression in the event of voltage transients caused by static discharge, lightning, and switch-induced spikes, ensuring the integrity and continued operation of the protected device. Characterized by its small TO-236 (SC-76) 3-pin package, the SM712-02HTG features a unidirectional configuration with an impressive 600W non-repetitive peak reverse power dissipation capability.

Key attributes include a breakdown voltage minimum of 7.5V, a maximum clamping voltage of 31V, and low leakage current, making it exceptionally well-suited for high-performance applications demanding compact, efficient protection against overvoltage conditions. The part is specified with an operating temperature range from -40°C to 125°C and is silicon-based, leveraging avalanche technology for transient suppression. Moisture sensitivity level 1 and a terminal finish of nickel palladium gold underscore its robustness and reliability in various environmental conditions. Additionally, the part is RoHS and REACH compliant, and follows the AEC-Q101 standard for automotive electronic components, illustrating its suitability for high-reliability applications across several industries.

Industry Applications for SM712-02HTG

The versatility and performance of the SM712-02HTG make it suitable for a broad range of applications in various industries. Considering its technical specifications, here are some possible use cases:

  • Energy and Power Systems: The SM712-02HTG may be used in power supply units, inverters, and other energy conversion and storage systems demanding precise voltage control and protection against sudden transients.
  • Transportation and Logistics: In environments where devices are frequently subjected to voltage spikes, such as in electric vehicles or transportation infrastructure, this component could provide critical protection.
  • Renewable Energy: Applications such as solar inverters and wind turbine controllers, which are exposed to variable and potentially harmful electrical conditions, may benefit from the protection afforded by the SM712-02HTG.
  • Automotive: Given its AEC-Q101 compliance, the SM712-02HTG is naturally suited for automotive applications, protecting electronics against transients induced by ignition systems, alternators, and other sources of electrical noise.
  • Consumer Electronics: High-end consumer electronics that require stringent protection measures against electrostatic discharge and power surges, such as computers, smartphones, and home entertainment systems, could also be potential applications for this component.

Each of these applications may leverage the device’s low leakage current, high peak power dissipation, and robust temperature performance in fulfilling their specific needs for transient voltage suppression.

About Littelfuse Inc.

Littelfuse Inc. is a preeminent manufacturer of circuit protection devices, with a wide range of products designed to ensure the safe and reliable operation of electrical circuits across various industries. The company specializes in diodes, including transient voltage suppressor diodes like the SM712-02HTG, alongside a comprehensive portfolio of fuses, relays, and other protective components. Littelfuse’s offerings are characterized by their high quality and reliability, backed by rigorous testing and adherence to international standards. With a focus on innovation and technological advancement, Littelfuse continually enhances its products to meet the evolving needs of customers in the automotive, industrial, consumer electronics, telecommunications, and renewable energy sectors, among others.

Where to Find SM712-02HTG by Littelfuse Inc

To procure the SM712-02HTG component, it’s recommended to conduct your search at findchips.com. This platform allows you to compare prices and check stock levels for this part from a variety of distributors, historically including Newark, DigiKey, Mouser Electronics, and Arrow Electronics among others. However, for the most current information on availability and pricing, visit findchips.com directly. Additionally, for those exploring alternatives or seeking other transient suppressors, you can find a comprehensive list of transient suppressors by visiting this link, potentially identifying alternate parts offered by Littelfuse or other manufacturers.

Compare pricing for SM712-02HTG and other Transient Suppressors / Diodes at findchips.com