GRM033R60J474KE90D by Murata Manufacturing Co Ltd

Overview of GRM033R60J474KE90D by Murata Manufacturing Co Ltd.

The GRM033R60J474KE90D is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.47 µF and a rated voltage of 6.3V. It has a tolerance of ±10% and is characterized by an X5R temperature coefficient, meaning it can maintain its capacitance within a range of +15% to -15% over the operating temperature range of -55 °C to +85 °C. This capacitor is of the 0201 package size, making it exceptionally compact with dimensions of 0.6 mm x 0.3 mm x 0.3 mm. Designed for surface mount applications, it features nickel-barriered end terminations with a Matte Tin (Sn) plating, ensuring strong solderability and resistance to leaching. Compliance with RoHS and REACH regulations confirms it is manufactured without using hazardous substances, making it suitable for use in various applications where environmental and health standards are of concern. The part is current in production, reflecting its ongoing relevance in the market.

Industry Applications for GRM033R60J474KE90D

Given its electrical characteristics and size, the GRM033R60J474KE90D capacitor could potentially serve a wide range of applications across various industries. It is important to note that while the following applications are possible, they are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to specific industry standards and application requirements.

  • Consumer Electronics: In consumer electronics such as smartphones, tablets, and wearable devices, the compact size and reliable performance of the GRM033R60J474KE90D could be crucial for power management and signal filtering applications. The efficient size helps in minimizing the overall footprint in densely packed PCBs.
  • Industrial Equipment: Industrial control systems, which require stable capacitor performance over a broad temperature range, might benefit from the robust temperature characteristics of the X5R dielectric material in this capacitor. Its ability to maintain capacitance stability could enhance system reliability under varying environmental conditions.
  • Education and Research: Within educational and research-based projects, especially those focused on electronics, the GRM033R60J474KE90D may serve as a basic component in prototyping and experimentation due to its general-purpose nature. Its compliance with environmental standards also adds an educational value on sustainable electronics manufacturing.
  • Telecommunications: For telecommunications equipment, including base stations and networking hardware, the capacitor could potentially provide decoupling and noise suppression functions. The small size allows for tighter PCB layouts, an essential factor in compact and high-performance telecom hardware designs.

It is important to understand that the potential industry applications outlined above require careful selection of components, taking into consideration the operational requirements and standards of each specific use case.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s offerings in the Ceramic Capacitors market segment are particularly noteworthy for their quality and innovation. Murata’s capacitors, including the GRM033R60J474KE90D, are recognized for their reliability, performance, and the company’s commitment to research and development. This ethos ensures Murata’s products are at the forefront of electronic component technology, catering to a broad spectrum of industrial, consumer electronics, and telecommunications applications. Their ceramic capacitors, known for stable electrical characteristics and compact sizes, are a product of Murata’s extensive expertise and state-of-the-art manufacturing techniques.

Where to Find GRM033R60J474KE90D by Murata Manufacturing Co Ltd

To purchase the GRM033R60J474KE90D or explore similar Ceramic Capacitors by Murata Manufacturing Co., Ltd. or other manufacturers, a reliable starting point is findchips.com. This site aggregates current stock levels, pricing, and availability from multiple distributors, offering an efficient way to compare options. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Farnell have carried this part. However, for the most up-to-date information on availability and the best pricing, visiting findchips.com is recommended.

Compare pricing for GRM033R60J474KE90D and other Ceramic Capacitors / Capacitors at findchips.com